Archer Series Connectors
Harwin’s Archer M50 and M52-series range delivers fine pitch reliability
Harwin's Archer, 1.27 mm, board-to-board and IDC connector series are available in a wide variety of mating heights with sockets from 2.2 mm to 8.5 mm and with different mounting options. They are available in SIL, as well as DIL styles with row spacings of 1.27 mm or 2.54 mm. The Archer range housing material is a high temperature plastic rated UL94V-0, with an operating temperature range of -40°C to +105°C. They feature a dual beam, gold plated contact for additional retention and increased durability. They also have a current rating of 1 A for board-to-board connectors and .5 A for IDC connectors.
| Applications | ||
|
|
|
M50-Series Pin Connectors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M50-3500542 | CONN HEADER VERT 10POS 1.27MM | 14875 - Immediate | $1.15 | Details weergeven |
![]() | ![]() | M50-3500642 | CONN HEADER VERT 12POS 1.27MM | 9989 - Immediate | $1.38 | Details weergeven |
![]() | ![]() | M50-3500842 | CONN HEADER VERT 16POS 1.27MM | 1318 - Immediate | $1.66 | Details weergeven |
![]() | ![]() | M50-3501042 | CONN HEADER VERT 20POS 1.27MM | 0 - Immediate | $2.01 | Details weergeven |
![]() | ![]() | M50-3502042 | CONN HEADER VERT 40POS 1.27MM | 668 - Immediate | $3.45 | Details weergeven |
![]() | ![]() | M50-3502542 | CONN HEADER VERT 50POS 1.27MM | 153 - Immediate | $3.99 | Details weergeven |
M50-Series Receptacle Connectors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M50-3000545 | CONN RCPT 10POS 0.05 GOLD PCB | 11200 - Immediate | $1.77 | Details weergeven |
![]() | ![]() | M50-3000645 | CONN RCPT 12POS 0.05 GOLD PCB | 1751 - Immediate | $2.01 | Details weergeven |
![]() | ![]() | M50-3000845 | CONN RCPT 16POS 0.05 GOLD PCB | 931 - Immediate | $2.04 | Details weergeven |
![]() | ![]() | M50-3001045 | CONN RCPT 20POS 0.05 GOLD PCB | 266 - Immediate | $2.55 | Details weergeven |
![]() | ![]() | M50-3002045 | CONN RCPT 40POS 0.05 GOLD PCB | 708 - Immediate | $3.88 | Details weergeven |
![]() | ![]() | M50-3002545 | CONN RCPT 50POS 0.05 GOLD PCB | 402 - Immediate | $4.42 | Details weergeven |
M50-Series Shunt Connectors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M50-1920005 | CONN SHUNT 1.27MM RED | 15923 - Immediate | $0.30 | Details weergeven |
![]() | ![]() | M50-1930005 | CONN SHUNT 1.27MM BLUE | 18145 - Immediate | $0.30 | Details weergeven |
![]() | ![]() | M50-2020005 | CONN SHUNT 1.27MM RED W/HANDLE | 10952 - Immediate | $0.31 | Details weergeven |
![]() | ![]() | M50-1900005 | CONN SHUNT 1.27MM BLACK | 30904 - Immediate | $0.30 | Details weergeven |
![]() | ![]() | M50-2000005 | CONN SHUNT 1.27MM BLACK W/HANDLE | 24818 - Immediate | $0.31 | Details weergeven |
![]() | ![]() | M50-2030005 | CONN SHUNT 1.27MM BLUE W/HANDLE | 13474 - Immediate | $0.31 | Details weergeven |
M50-Series Dip Plugs
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M50-3801042 | CONN DIP HDR IDC 20P 30AWG VERT | 1153 - Immediate | $3.31 | Details weergeven |
![]() | ![]() | M50-3801342 | CONN DIP HDR IDC 26P 30AWG VERT | 0 - Immediate | $3.67 | Details weergeven |
![]() | ![]() | M50-3801742 | CONN DIP HDR IDC 34P 30AWG VERT | 190 - Immediate | $4.02 | Details weergeven |
![]() | ![]() | M50-3802042 | CONN DIP HDR IDC 40P 30AWG VERT | 53 - Immediate | $4.51 | Details weergeven |
![]() | ![]() | M50-3802542 | CONN DIP HDR IDC 50P 30AWG VERT | 1370 - Immediate | $4.92 | Details weergeven |
M50-Series Cable Assemblies
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M50-9011042 | CBL ASSY 1.27MM 20POS M-F 150MM | 204 - Immediate | $8.74 | Details weergeven |
![]() | ![]() | M50-9012042 | CBL ASSY 1.27MM 40POS M-F 150MM | 22 - Immediate | $10.39 | Details weergeven |
![]() | ![]() | M50-9021042 | CBL ASSY 1.27MM 20POS M-F 300MM | 137 - Immediate | $10.98 | Details weergeven |
![]() | ![]() | M50-9022042 | CBL ASSY 1.27MM 40POS M-F 300MM | 327 - Immediate | $12.64 | Details weergeven |
![]() | ![]() | M50-9101042 | CBL ASSY 1.27MM 20POS F-F 150MM | 1312 - Immediate | $9.91 | Details weergeven |
![]() | ![]() | M50-9102042 | CBL ASSY 1.27MM 40POS F-F 150MM | 278 - Immediate | $11.61 | Details weergeven |
M52-Series Receptacle Connectors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M52-5000545 | CONN RCPT 5POS 0.05 GOLD PCB | 4570 - Immediate | $0.96 | Details weergeven |
![]() | ![]() | M52-5001045 | CONN RCPT 10POS 0.05 GOLD PCB | 898 - Immediate | $1.22 | Details weergeven |
![]() | ![]() | M52-5001545 | CONN RCPT 15POS 0.05 GOLD PCB | 0 - Immediate | $1.80 | Details weergeven |
![]() | ![]() | M52-5002045 | CONN RCPT 20POS 0.05 GOLD PCB | 244 - Immediate | $2.14 | Details weergeven |
![]() | ![]() | M52-5002545 | CONN RCPT 25POS 0.05 GOLD PCB | 186 - Immediate | $2.63 | Details weergeven |
![]() | ![]() | M52-5050545 | CONN RCPT 5POS 0.05 GOLD SMD | 717 - Immediate | $1.10 | Details weergeven |