Fixed and Removable Jumper Links

Harwin cost-effective SMT jumpers are suitable for automated assembly placement

Image of Harwin Fixed and Removable Jumper LinksHarwin SMT jumper links provide PCB designers with a cost-effective range of surface-mount links. Suitable for automated assembly placement, these products eliminate expensive hand assembly and soldering operations. One-piece jumper links are suitable for power applications; removable links are suitable for a variety of levels of signal current. Both types of links can be used in isolation or in a bank of parallel links.

Fixed jumper links eliminate vias for simple PCB layouts. The single-piece fixed SMT jumper links are a low-cost, easy-to-use solution for track layout problems. Acting as a physical bridge, the designer can simply jump the circuit off the PCB to reach the other side of the problematic track.

The contact design will also accommodate a degree of lateral misalignment, which is ideal if PCB arrays are not perfectly aligned.

Jumper links and clips are supplied on tape-and-reel packaging, making them ideal for automated assembly to the PCB. This reduces total manufacturing costs by eliminating manual assembly and soldering operations.

Performance Ratings
  • Single-piece jumpers current rating: 10 A
  • SMT contact with removable links current rating: 1.5 A
  • Voltage: 250 VAC
  • Contact resistance: 20 mΩ
Applications
  • LED displays
  • Compact devices
  • Communications
  • Advance Robotics
  • Aerospace

Fixed Jumper Links

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
JUMPER TIN SMDS1731-46RJUMPER TIN SMD180676 - Immediate$0.20Details weergeven
JUMPER TIN SMDS1911-46RJUMPER TIN SMD75503 - Immediate$0.24Details weergeven
JUMPER TIN SMDS1621-46RJUMPER TIN SMD140741 - Immediate$0.20Details weergeven
SURFACE MOUNT JUMPER LOOSES1621-46SURFACE MOUNT JUMPER LOOSE9032 - Immediate$0.22Details weergeven
JUMPER TIN SMDS1621-06RJUMPER TIN SMD0 - Immediate$0.06Details weergeven
JUMPER LINKS1731-06RJUMPER LINK0 - Immediate$0.06Details weergeven
SURFACE MOUNT JUMPER LOOSES1621-06SURFACE MOUNT JUMPER LOOSE0 - ImmediateSee Page for PricingDetails weergeven

Removable Jumper Links

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN PIN RCPT .028 SOLDERS8071-46RCONN PIN RCPT .028 SOLDER43405 - Immediate$0.14Details weergeven
CONN PIN RCPT .028 SOLDERS8081-46RCONN PIN RCPT .028 SOLDER9592 - Immediate$0.14Details weergeven

Bridge Pins

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BRIDGE PIN 0.7MM X 15MMS08-46BRIDGE PIN 0.7MM X 15MM20092 - Immediate$0.19Details weergeven
BRIDGE PIN 0.7MM X 23MMS07-46BRIDGE PIN 0.7MM X 23MM13436 - Immediate$0.19Details weergeven
Published: 2024-10-07