Bolt Mount Ratchet P-Clamp

HellermannTyton's bolt mount ratchet P-clamp’s robust design and durable materials make it ideal for indoor and outdoor heavy-duty applications

Image of HellermannTyton's Bolt Mount Ratchet P-ClampHellermannTyton's bolt mount ratchet clamp offers versatility when managing conduits, wires, cables, and hoses. It is specially designed for locations with space constraints or where offset mounting options are not ideal. Available with a compression limiter for crush resistance in high-torque applications or all plastic for low- to medium-torque applications. The robust design and durable materials make it ideal for indoor and outdoor heavy-duty applications. The adjustable clamp can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver.

Features
  • Smaller footprint for applications where space is constrained
  • Attach using a bolt in an existing threaded hole or bolt and nut for a non-threaded hole for versatile mounting options
  • One-piece ratchet closure allows for fast and easy installation
  • Clamp interior is designed to guide and center bundles to reduce pinching

Bolt Mount Ratchet P-Clamp

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CBL CLAMP P-TYPE BLACK FIR TREE156-02707CBL CLAMP P-TYPE BLACK FIR TREE7 - Immediate$1.36Details weergeven
CBL CLAMP P-TYPE BLACK FIR TREE156-02706CBL CLAMP P-TYPE BLACK FIR TREE200 - Immediate$1.58Details weergeven
CBL CLAMP P-TYPE BLACK FIR TREE156-02714CBL CLAMP P-TYPE BLACK FIR TREE97 - Immediate$1.60Details weergeven
CBL CLAMP P-TYPE BLACK FIR TREE156-02708CBL CLAMP P-TYPE BLACK FIR TREE165 - Immediate$1.74Details weergeven
CBL CLAMP P-TYPE BLACK FIR TREE156-02712CBL CLAMP P-TYPE BLACK FIR TREE109 - Immediate$1.76Details weergeven
CBL CLAMP P-TYPE BLACK ADHESIVE156-02723CBL CLAMP P-TYPE BLACK ADHESIVE1332 - Immediate$1.80Details weergeven
Published: 2024-01-30