HES5A-4E60 5-Port PoE DIN Rail Industrial-Grade Ethernet Switch

Henrich’s 5-port Ethernet switch supports up to 240 W of power in a rugged, compact design

Image of Henrich's HES5A-60W 5-Port PoE DIN Rail Industrial Grade Ethernet SwitchHenrich’s HES5A-4E60 Power over Ethernet (PoE) DIN rail mount industrial-grade Ethernet switch provides five ports with four 60 W PoE++ ports. Each of the four ports can provide 60 W per port for applications such as cameras, heaters, digital signs, LED lighting, and intelligent lighting systems. This powerful switch supports up to 240 W of power in a rugged, compact design. The HES5A-4E60 has a wide range of input power ranging from 9 VDC to 52 VDC.

Features
  • PoE 60 W per port  IEEE 802.3bt compliant
  • Total wattage 240 W to support 60 W on each port
  • Compact IP40 metal housing
  • DIN rail mounting with panel mount options
  • Standard operating temperature: -10°C to +60°C
  • Fanless design
  • Redundant power inputs ranging from 9 VDC to 52 VDC
  • Data rates 10/100 Mbps
  • Designed to meet Level 3 (heavy) industrial environments including EMI, EMS, shock, freefall, and vibration
  • Fiber port option available
Applications
  • Industrial
  • Transportation
  • Commercial
  • Retail

HES5A-4E60 5-Port PoE DIN Rail Industrial Grade Ethernet Switch

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DIN-RAIL UNMANAGED INDUSTRIAL ETHES5A-4E60-VLDIN-RAIL UNMANAGED INDUSTRIAL ET6 - Immediate$558.69Details weergeven
Published: 2020-01-14