HES5B/HES8B 5-Port and 8-Port Industrial Grade Ethernet Switches

Henrich’s compact switches for when space is at a premium

Image of Henrich’s HES5B/HES8B 5-Port and 8-Port Industrial Grade Ethernet Switches Henrich's HES5B/HES8B are extremely compact, all copper 5-port and 8-port Ethernet switches, UL508 and C1D2 certified for control cabinet applications. Designed for rugged industrial environments, including manufacturing, oil and gas, water and wastewater, and utilities, the small size and certifications make it an excellent solution for 508A cabinet applications. Its compact size makes it ideal for use where space is at a premium.

Features
  • Compact IP30 metal housing
  • DIN rail mounting with panel mount option
  • Standard operating temperature: -10°C to +60°C
  • Redundant power input
  • Isolated ground to prevent ground loops
  • Data rate: 10 Mbps to 100 Mbps
  • UL 508 and C1D2 certified
  • Designed to meet Level 3 (heavy) industrial environments including EMI, EMS, shock, freefall, and vibration
  • Compact 8-port option available
Applications
  • Retail
  • Industrial
  • Commercial

HES5B Industrial Grade Ethernet Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType koperSpanning - ingangAvailable QuantityPrijsDetails weergeven
NETWORK SWITCH-UNMANAGED 5 PORTHES5B-VLNETWORK SWITCH-UNMANAGED 5 PORT10/10010 ~ 24 VAC, 12 ~ 36 VDC0 - Immediate$72.35Details weergeven
NETWORK SWITCH-UNMANAGED 5 PORTHES5B-VLWNETWORK SWITCH-UNMANAGED 5 PORT10/10010 ~ 24 VAC, 12 ~ 36 VDC0 - Immediate$76.19Details weergeven
NETWORK SWITCH-UNMANAGED 5 PORTHES5B-LC-VLNETWORK SWITCH-UNMANAGED 5 PORT10/10010 ~ 24 VAC, 12 ~ 36 VDC4 - Immediate$133.57Details weergeven
NETWORK SWITCH-UNMANAGED 5 PORTHES5B-LC-VLWNETWORK SWITCH-UNMANAGED 5 PORT10/10010 ~ 24 VAC, 12 ~ 36 VDC0 - Immediate$141.69Details weergeven

HES8B Industrial Grade Ethernet Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType koperSpanning - ingangAvailable QuantityPrijsDetails weergeven
NETWORK SWITCH-UNMANAGED 8 PORTHES8B-VLNETWORK SWITCH-UNMANAGED 8 PORT10/10010 ~ 24 VAC, 12 ~ 36 VDC0 - Immediate$91.71Details weergeven
NETWORK SWITCH-UNMANAGED 8 PORTHES8B-VLWNETWORK SWITCH-UNMANAGED 8 PORT10/10010 ~ 24 VAC, 12 ~ 36 VDC0 - Immediate$98.60Details weergeven
NETWORK SWITCH-UNMANAGED 8 PORTHES8B-LC-VLNETWORK SWITCH-UNMANAGED 8 PORT10/10010 ~ 24 VAC, 12 ~ 36 VDC0 - Immediate$155.62Details weergeven
NETWORK SWITCH-UNMANAGED 8 PORTHES8B-LC-VLWNETWORK SWITCH-UNMANAGED 8 PORT10/10010 ~ 24 VAC, 12 ~ 36 VDC0 - Immediate$162.28Details weergeven
Published: 2018-09-19