C.FL Series Ultra-Small Coaxial Connectors

Hirose’s C.FL connectors support data rates up to 30 GHz and deliver high signal integrity and low insertion loss

Image of Hirose's C.FL Series Ultra-Small Coaxial ConnectorsHirose’s C.FL series compact coaxial connectors serve the emerging 5G device market. 5G applications require connectors that can handle higher frequencies, and the C.FL series coaxial connectors support up to 30 GHz in an ultra-small footprint.

Measuring only 2 mm x 2 mm with a 0.92 mm mated height, the C.FL series connectors meet the demands for miniaturization and high performance. Delivering high signal integrity and low insertion loss, the C.FL series features low reflection characteristics up to 30 GHz and reduced phase difference between signals by improving length accuracy.

Benefits
  • Delivers high signal integrity and low insertion loss
  • Clear tactile click communicates proper mating
  • Supports data rates up 30 GHz
  • Space-saving design
Specifications
  • Only 2 mm x 2 mm with a 0.92 mm mated height
  • Available with two interface options: 2.4 mm and 2.92 mm
  • Offers wide self-alignment range of ±0.15 mm in the X and Y directions
  • Cable assembly length is 100 mm using ø0.64 mm cable
  • Low voltage standing wave ratios (VSWR) of:
    • 1.4 VSWR maximum: DC to 15 GHz
    • 1.5 VSWR maximum: 15 GHz to 20 GHz
    • 1.6 VSWR maximum: 20 GHz to 30 GHz
Applications
  • Consumers
  • IoT
  • Medical
  • Other portable 5G electronics

Coaxial Connectors (RF)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
COAX ADAPT C.FL TO 2.92MMC.FLJ-HKPCOAX ADAPT C.FL TO 2.92MM35 - Immediate$83.03Details weergeven
COAX ADAPT C.FL TO 2.4MMC.FLJ-H2.4PCOAX ADAPT C.FL TO 2.4MM0 - Immediate$88.57Details weergeven
COAX ADAPT C.FL TO 2.92MMC.FLP-HKJCOAX ADAPT C.FL TO 2.92MM11 - Immediate$102.62Details weergeven
COAX ADAPT C.FL TO 2.4MMC.FLP-H2.4JCOAX ADAPT C.FL TO 2.4MM20 - Immediate$103.95Details weergeven
CONN C.FL RCPT STR 50 OHM SMDC.FL-R-SMT-1(90)CONN C.FL RCPT STR 50 OHM SMD0 - Immediate$1.32Details weergeven

Coaxial Cable Assemblies (RF)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
COAX CBL C.FL TO C.FL 3.9"CFL-2LPP-044N2TSH-A-100DCOAX CBL C.FL TO C.FL 3.9"541 - Immediate$9.42Details weergeven

Insertion/Extraction Tool

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TOOL INS/EXT FOR C.FL PLUGX.FL(V)-LP-IN.OUTTOOL INS/EXT FOR C.FL PLUG3 - Immediate$208.66Details weergeven

Coaxial Connector (RF) Adapters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
COAX ADAPT C.FL TO 2.92MMC.FLJ-HKPCOAX ADAPT C.FL TO 2.92MM35 - Immediate$83.03Details weergeven
COAX ADAPT C.FL TO 2.4MMC.FLJ-H2.4PCOAX ADAPT C.FL TO 2.4MM0 - Immediate$88.57Details weergeven
COAX ADAPT C.FL TO 2.92MMC.FLP-HKJCOAX ADAPT C.FL TO 2.92MM11 - Immediate$102.62Details weergeven
COAX ADAPT C.FL TO 2.4MMC.FLP-H2.4JCOAX ADAPT C.FL TO 2.4MM20 - Immediate$103.95Details weergeven

Ultra-Miniature (UM) Connector Receptacle

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN C.FL RCPT STR 50 OHM SMDC.FL-R-SMT-1(90)CONN C.FL RCPT STR 50 OHM SMD0 - Immediate$1.32Details weergeven
Published: 2022-11-16