DF33C Series

Hirose offers the DF33C series of small power supply connectors

Image of Hirose Electric's DF33C Series The Hirose DF33C series is a 3.3 mm pitch small power supply connector system. The connector is capable of handling 4 A to 5 A. The design features an open barrel that holds the contact in the housing, restricting its movement. The two-point spring support on the contact stabilizes the connection which prevents fretting corrosion and provides contact reliability. An optional retainer is available and helps prevent incomplete contact installation and also increases cable-pull force.

Features
  • Single and double rows available
  • Applicable cable is 20 AWG to 22 AWG
  • Allows resin sealing of up to 6.5 mm from PCB surface for dust-proof requirements
  • Positive lock with clear tactile click
  • Operating temperature is -35° C to +85° C
  • Durability is 30 cycles
  • RoHS-compliant
Applications
  • Office equipment
  • Medical devices
  • Industrial controller unit
  • Smart meter
  • Industrial robot

Straight Pin Headers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN HEADER VERT 2POS 3.3MMDF33C-2P-3.3DSA(24)CONN HEADER VERT 2POS 3.3MM1475 - Immediate$0.32Details weergeven
CONN HEADER VERT 4POS 3.3MMDF33C-4DP-3.3DSA(24)CONN HEADER VERT 4POS 3.3MM29 - Immediate$0.37Details weergeven
CONN HEADER VERT 4POS 3.3MMDF33C-4P-3.3DSA(24)CONN HEADER VERT 4POS 3.3MM64 - Immediate$0.37Details weergeven
CONN HEADER VERT 3POS 3.3MMDF33C-3P-3.3DSA(24)CONN HEADER VERT 3POS 3.3MM83 - Immediate$0.32Details weergeven

Sockets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN RCPT HSG 3POS 3.30MMDF33C-3S-3.3CCONN RCPT HSG 3POS 3.30MM62 - Immediate$0.21Details weergeven
CONN RCPT HSG 4POS 3.30MMDF33C-4S-3.3CCONN RCPT HSG 4POS 3.30MM24 - Immediate$0.24Details weergeven
CONN RCPT HSG 10POS 3.30MMDF33C-10DS-3.3CCONN RCPT HSG 10POS 3.30MM118 - Immediate$0.40Details weergeven
CONN RCPT HSG 2POS 3.30MMDF33C-2S-3.3CCONN RCPT HSG 2POS 3.30MM190 - Immediate$0.21Details weergeven

Retainers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN RETAINER SINGLE ROW 4POSDF33C-4RS-3.3CONN RETAINER SINGLE ROW 4POS100 - Immediate$0.12Details weergeven
CONN RETAINER DUAL ROW 4POSDF33C-4RDS-3.3CONN RETAINER DUAL ROW 4POS0 - Immediate$0.14Details weergeven
CONN RETAINER SINGLE ROW 2POSDF33C-2RS-3.3CONN RETAINER SINGLE ROW 2POS90 - Immediate$0.19Details weergeven
CONN RETAINER SINGLE ROW 3POSDF33C-3RS-3.3CONN RETAINER SINGLE ROW 3POS0 - Immediate$0.14Details weergeven

Contacts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN SOCKET 20-22AWG CRIMP TINDF33A-2022SCFCONN SOCKET 20-22AWG CRIMP TIN12721 - Immediate$0.11Details weergeven
CONN SOCKET 20-22AWG CRIMP TINDF33A-2022SCF(40)CONN SOCKET 20-22AWG CRIMP TIN0 - Immediate$0.08Details weergeven
CONN SOCKET 20-22AWG CRIMP TINDF33A-2022SCCONN SOCKET 20-22AWG CRIMP TIN0 - Immediate$0.15Details weergeven
CONN SOCKET 20-22AWG CRIMP TINDF33-2022SCFCONN SOCKET 20-22AWG CRIMP TIN0 - ImmediateSee Page for PricingDetails weergeven

Tooling

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TOOL HAND CRIMPER 20-22AWGHT304/DF33-2022STOOL HAND CRIMPER 20-22AWG0 - Immediate$1,804.67Details weergeven
Published: 2014-03-19