DF40F Series Board-to-Board Connectors

Hirose's DF40F series small floating board-to-board connector offers +125°C heat resistance for automotive

Image of Hirose's DF40F Series Board-to-Board Connector Hirose's DF40F series is engineered for resilience, making it ideal for modern devices demanding efficient space utilization without compromising performance. Its groundbreaking floating design effortlessly absorbs misalignments, ensuring reliable connections. With its space-saving footprint, heat resistance up to +125°C, and capability to support rapid data transfers, this connector is the future of seamless integration.

Features
  • 0.4 mm pitch, 3.68 mm width, stacking height 3.5 mm to 6.0 mm
  • Absorption of misalignment
  • Wide variety of stacking heights by mating combination with DF40T
  • +125°C heat resistance for automotive specifications
  • Supports high-speed transmission
Applications
  • Automotive
  • Wearables
  • Medical

DF40F Series Board-to-Board Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType aansluitingAantal positiesHoogteAvailable QuantityPrijsDetails weergeven
PLUG, 0.4 MM PITCH, 30POS., STRADF40F(2.0)-30DP-0.4V(51)PLUG, 0.4 MM PITCH, 30POS., STRAStekker, buitenmantelcontacten300,016" (0,40mm)2763 - Immediate$2.31Details weergeven
RECEPTACLE, 0.4 MM PITCH, 4.0 MMDF40TC(4.0)-50DS-0.4V(51)RECEPTACLE, 0.4 MM PITCH, 4.0 MMContrastekker, middenstrookcontacten500,016" (0,40mm)1590 - Immediate$1.32Details weergeven
FPC TO BOARD CONNECTOR, 0.4MM PIDF40TB-10DS-0.4V(51)FPC TO BOARD CONNECTOR, 0.4MM PIContrastekker, middenstrookcontacten100,016" (0,40mm)5039 - Immediate$0.34Details weergeven
PLUG, 0.4 MM PITCH, 1.5 MM HEIGHDF40GT-10DP-0.4V(51)PLUG, 0.4 MM PITCH, 1.5 MM HEIGHStekker, buitenmantelcontacten100,016" (0,40mm)655 - Immediate$0.83Details weergeven
Published: 2024-01-09