DF59M Series Connectors

Hirose Electric introduces its horizontal-mate, mono-pole wire-to-board connectors

Image of Hirose Electric's DF59M Series ConnectorsThe DF59M series from Hirose Electric is a compact, low-profile connector series ideal for LED lighting applications and is a single-pole connector. The mated height on the PCB board is 1.2 mm which excludes the height of the wire. Mating style is horizontal, and it delivers a tactile snap and auditory click when fully engaged. The DF59M series offers a high current capacity of 6 A using 22 AWG cable and has a strong 16N mated retention force. The rated voltage is 350 VAC/DC, and the operating temperature ranges from -40°C to +105°C. Applicate cable is 22 AWG to 28 AWG.

Features
  • Small size and low-profile, single-contact connector ideal for LED lighting applications with horizontal mating
  • Clear tactile click and high lock strength with positive lock, provides mating retention of 16N min
  • High current capacity - 6 A with 22 AWG
  • 0.9 mm to 1.6 mm diameter (28 AWG to 22 AWG) wire is applicable
  • RoHS-compliant
  • Halogen-free product
Applications
  • LED lighting
  • OLED lighting
  • DSC / DVC
  • Small medical devices
  • PPC
  • MFP
  • Tablet PCs
  • Small batteries

DF59M Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN SSL RCPT 1POS SOLDERDF59M-1S-H(21)CONN SSL RCPT 1POS SOLDER370806 - Immediate$0.23Details weergeven
CONN SSL PLG CONT 22-24AWG CRIMPDF59M-2224PCFCONN SSL PLG CONT 22-24AWG CRIMP20299 - Immediate$0.14Details weergeven
CONN SSL PLG CONT 26-28AWG CRIMPDF59M-2628PCFCONN SSL PLG CONT 26-28AWG CRIMP15202 - Immediate$0.11Details weergeven
TOOL HAND CRIMPER 22-24AWGHT801/DF59M-2224PTOOL HAND CRIMPER 22-24AWG2 - Immediate$820.15Details weergeven
CONN SSL CONTACT 22-24AWG CRIMPDF59M-2224PCCONN SSL CONTACT 22-24AWG CRIMP109 - Immediate$0.18Details weergeven
TOOL HAND CRIMPER 26-28AWGHT801/DF59M-2628PTOOL HAND CRIMPER 26-28AWG1 - Immediate$820.15Details weergeven
CONN SSL CONTACT 26-28AWG CRIMPDF59M-2628PCCONN SSL CONTACT 26-28AWG CRIMP0 - Immediate$0.12Details weergeven
Published: 2015-06-18