LTP Series Passive Probes

Honeywell introduces the low temperature LTP series passive probes

Image of Honeywell LTP Series Passive ProbesHoneywell’s low temperature passive probes LTP series are designed to meet the industry’s need for sensors that offer fast response, robustness, configurability, cost-competitiveness, and backward-compatibility. Their flexible design provides over 2,200 standard configurations with an enhanced response time over a wide operating temperature range. The sensors provide a solution for transportation applications.

Features
  • Temperature range up to 302°F
  • Accuracy
  • Response time
  • Electrical interface
  • Probe length options ranging from 20 mm to 50 mm
  • Mechanical fastening options
  • Retainer ring with Hex
  • Insulation resistance
  • Ingress protection: IP67
  • Vibration: 30 G sine wave, 10 Hz to 2000 Hz
  • Mechanical shock: 50 G
  • Service pressure: 10 bar
  • Burst pressure: 40 bar

Temperature Probes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TEMP PROBELTPCTGA30MBSITX01TEMP PROBE0 - Immediate$8.27Details weergeven
Published: 2015-11-30