MICRO SWITCH™ V7 Series
Honeywell introduces the V7 series MICRO SWITCH™ miniature switches
Honeywell’s MICRO SWITCH™ V7 miniature switches are designed for long-term reliability in a rugged switch packaged with a thermoplastic housing. These switches may be installed in a wide-range of applications from simple or precision on/off limits, presence/absence sensing, or embedded in pressure or temperature assemblies.
The V7 switch is available as a pin plunger style or with optional integral or auxiliary levers to actuate the switch and offer versatility in the application. The switch requires as little as 0,15 Newtons [approximately ½ ounce] to operate for extremely sensitive applications or an operating force of almost 4 Newtons [14 ounces] where higher forces are required. The V7 switch can reliably control logic level electrical loads from less than 0.1 A to power duty switching up to 25 A. Agency certifications for the MICRO SWITCH™ V7 switches are provided through CSA, ENEC, and UL for global use around the world.
| Features | |
|
|
MICRO SWITCH™ V7 Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Nominale stroom (A) | Nominale spanning - AC | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | V7-1A17D8 | SWITCH SNAP ACTION SPDT 5A 125V | 5A (AC) | 125 V | 0 - Immediate | $2.44 | Details weergeven |
![]() | ![]() | V7-1A17D8-048 | SWITCH SNAP ACTION SPDT 5A 125V | 5A (AC) | 125 V | 199 - Immediate | $4.29 | Details weergeven |
![]() | ![]() | V7-1A17D8-057 | SWITCH SNAP ACTION SPDT 5A 125V | 5A (AC) | 125 V | 0 - Immediate | $4.15 | Details weergeven |
![]() | ![]() | V7-1A27D8-207 | SWITCH SNAP ACT SPST-NO 5A 125V | 5A (AC) | 125 V | 214 - Immediate | $4.17 | Details weergeven |
![]() | ![]() | V7-1A28D8 | SWITCH SNAP ACT SPST-NO 5A 125V | 5A (AC) | 125 V | 0 - Immediate | $1.44 | Details weergeven |
![]() | ![]() | V7-1A28D882 | SWITCH SNAP ACT SPST-NO 5A 125V | 5A (AC) | 125 V | 30 - Immediate | $2.56 | Details weergeven |
![]() | ![]() | V7-1A38E9-201-2 | SWITCH SNAP ACT SPST-NC 5A 125V | 5A (AC) | 125 V | 132 - Immediate | $5.40 | Details weergeven |
![]() | ![]() | V7-1B10E9-207 | SWITCH SNAP ACTION SPDT 11A 125V | 11A (AC), 500mA (DC) | 125 V | 76 - Immediate | $4.53 | Details weergeven |
![]() | ![]() | V7-1B17D8 | SWITCH SNAP ACTION SPDT 11A 125V | 11A (AC), 500mA (DC) | 125 V | 306 - Immediate | $3.71 | Details weergeven |
![]() | ![]() | V7-1B17D8-022 | SWITCH SNAP ACTION SPDT 11A 125V | 11A (AC), 500mA (DC) | 125 V | 0 - Immediate | $3.61 | Details weergeven |
![]() | ![]() | V7-1B17D8-048 | SWITCH SNAP ACTION SPDT 11A 125V | 11A (AC), 500mA (DC) | 125 V | 0 - Immediate | $4.29 | Details weergeven |
![]() | ![]() | V7-1B17D8-048-S | SWITCH SNAP ACTION SPDT 11A 125V | 11A (AC), 500mA (DC) | 125 V | 0 - Immediate | $5.58 | Details weergeven |
![]() | ![]() | V7-1B17D8-122 | SWITCH SNAP ACTION SPDT 11A 125V | 11A (AC), 500mA (DC) | 125 V | 127 - Immediate | $4.81 | Details weergeven |
![]() | ![]() | V7-1B17D8-207 | SWITCH SNAP ACTION SPDT 11A 125V | 11A (AC), 500mA (DC) | 125 V | 183 - Immediate | $5.33 | Details weergeven |
![]() | ![]() | V7-1B17D8-263 | SWITCH SNAP ACTION SPDT 11A 125V | 11A (AC), 500mA (DC) | 125 V | 4337 - Immediate | $3.44 | Details weergeven |
![]() | ![]() | V7-1B19D8-022 | SWITCH SNAP ACTION SPDT 11A 125V | 11A (AC), 500mA (DC) | 125 V | 720 - Immediate | $3.61 | Details weergeven |
![]() | ![]() | V7-1B37D8 | SWITCH SNAP ACT SPST-NC 11A 125V | 11A (AC), 500mA (DC) | 125 V | 1618 - Immediate | $1.94 | Details weergeven |
![]() | ![]() | V7-1C13D8-201 | SWITCH SNAP ACTION SPDT 15A 125V | 15A (AC), 500mA (DC) | 125 V | 594 - Immediate | $7.67 | Details weergeven |
![]() | ![]() | V7-1C13E9 | SWITCH SNAP ACTION SPDT 15A 125V | 15A (AC), 500mA (DC) | 125 V | 0 - Immediate | $5.66 | Details weergeven |
![]() | ![]() | V7-1C17D8 | SWITCH SNAP ACTION SPDT 15A 125V | 15A (AC), 500mA (DC) | 125 V | 345 - Immediate | $3.64 | Details weergeven |