MICRO SWITCH ZM Series
Honeywell's MICRO SWITCH™ ZM series basic switches are used for simple or precision ON/OFF applications
Honeywell Sensing and Productivity Solutions MICRO SWITCH™ ZM series standard miniature basic switches are precision snap-action mechanisms enclosed in accurately molded plastic cases. Each switch contains a spring and set of contacts that convert mechanical energy applied to an actuator into an electrical output. These switches are designed for high precision, presence/absence detection, where physical contact with an object is permissible and in simple on-off actions.
With an operating force of 0.18 oz to 8.78 oz, MICRO SWITCH ZM Series basic switches are designed for application flexibility. The series has three contact material choices, including silver, gold-plated silver, and silver-tin-indium oxide. In addition, engineers can choose from three termination styles (PCB, quick connect, and solder) and five actuator options (pin plunger, straight, roller, simulated roller, L-shaped). The ZM Series switches are carefully manufactured and thoroughly inspected.
- Subminiature: 10.6 mm H x 6.4 mm W x 19.8 mm L (0.42" H x 0.25" W x 0.78" L)
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- SPDT and SPNO circuitry available
- Choice of 0.1 A, 5 A, or 10.1 A ratings
- Choice of actuation, termination, and operating characteristics
- Polyamide (nylon) housing material
- Appliances
- Computer/business equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Medical/dental equipment
- Office equipment
- Test instruments and timing devices
- Valves and vending machines
MICRO SWITCH ZM Series Switches
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Schakelfunctie | Nominale stroom (A) | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZM50E10A01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 6 - Immediate | $2.07 | Details weergeven |
![]() | ![]() | ZM10E10F01 | SWITCH SNAP ACT SPDT 100MA 125V | On-Mom | 100mA (AC/DC) | 908 - Immediate | $2.93 | Details weergeven |
![]() | ![]() | ZM50B10A01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 18766 - Immediate | $2.97 | Details weergeven |
![]() | ![]() | ZM10B10A01 | SWITCH SNAP ACT SPDT 100MA 125V | On-Mom | 100mA (AC/DC) | 19356 - Immediate | $1.12 | Details weergeven |
![]() | ![]() | ZM50E10E01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 4464 - Immediate | $2.35 | Details weergeven |
![]() | ![]() | ZM50E10F01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 1771 - Immediate | $2.44 | Details weergeven |
![]() | ![]() | ZM50D10B01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 737 - Immediate | $2.46 | Details weergeven |
![]() | ![]() | ZM50E10C01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 515 - Immediate | $2.26 | Details weergeven |
![]() | ![]() | ZM50E70A01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 1135 - Immediate | $2.29 | Details weergeven |
![]() | ![]() | ZM10E10A01 | SWITCH SNAP ACT SPDT 100MA 125V | On-Mom | 100mA (AC/DC) | 0 - Immediate | $1.28 | Details weergeven |
![]() | ![]() | ZM50E70F01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 13150 - Immediate | $1.86 | Details weergeven |
![]() | ![]() | ZM50E10L01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 0 - Immediate | $1.34 | Details weergeven |
![]() | ![]() | ZM160B60A01 | SWITCH SNAP ACTION SPDT 6A 125V | On-Mom | 6A (AC) | 0 - Immediate | $1.47 | Details weergeven |
![]() | ![]() | ZM50E20B01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 0 - Immediate | $1.32 | Details weergeven |
![]() | ![]() | ZM50E10B01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 0 - Immediate | $1.44 | Details weergeven |
![]() | ![]() | ZM50D10F01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 0 - Immediate | $1.27 | Details weergeven |
![]() | ![]() | ZM10D20A01 | SWITCH SNAP ACT SPDT 0.1A 125V | On-Mom | 100mA (AC) | 0 - Immediate | $1.39 | Details weergeven |
![]() | ![]() | ZM160C10A01 | SWITCH SNAP ACTION SPDT 6A 125V | On-Mom | 6A (AC) | 0 - Immediate | $1.46 | Details weergeven |
![]() | ![]() | ZM50E10D01 | SWITCH SNAP ACTION SPDT 5A 125V | On-Mom | 5A (AC) | 0 - Immediate | $1.37 | Details weergeven |