MHF® 7S Fully Shielded Miniature RF Micro-Coax Product Series

I-PEX® connectors utilize a unique ZenShield® design to reduce unwanted EMI found in 5G mmWave applications

Image of I-PEX MHF® 7S Connectors I-PEX MHF 7S connectors provide excellent EMC performance with a fully shielded design which is ideal for 5G mmWave applications. This next-generation solution for 5G applications has a maximum 1.5 VSWR at 15 GHz in a small 2.0 mm x 2.0 mm footprint. I-PEX has developed a quantum leap in MHF technology to meet 5G requirements, and MHF® 4L has carried Wi-Fi signals across multiple industries. Current levels of radiated EMI have been tolerated for Wi-Fi; however, 5G signal transmission needs shielded solutions to facilitate emission compliance tests. MHF 7S incorporates design features that reduce radiated EMI compared to MHF 4L solutions. The addition of the MP-A clip and clamp to the MHF 7S harness provides an excellent MHF solution for EMC in today's market. 5G mmWave fixed wireless access and CPE devices require improved EMI performance over previous MHF technology solutions. Superior VSWR performance enables mmWave transmission from lower intermediate frequencies (IF). allowing 5G to connect users in new ways.

Features

  • Unique ZenShield® shielded design reduces unwanted EMI found in 5G mmWave applications
  • Small form factor with maximum 1.50 VSWR
  • Industry-first stripline-terminated signal pin inside the receptacle ground contact
  • Height: 1.40 mm maximum
  • Frequency range: up to 15 GHz
  • Micro-coaxial cable: 32 AWG (Ø1.13 mm)
Image of I-PEX MHF® 7S Form Factor Graph (click to enlarge)
Form Factor
Image of I-PEX MHF® 7S Stripline-Terminated Signal Pin Diagram (click to enlarge)
Stripline-Terminated Signal Pin
Updated: 2025-11-04

MHF® 75 Coax Cables

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
COAX CBL MHF7S TO MHF7S 3.9"8-22-0127COAX CBL MHF7S TO MHF7S 3.9"750 - Immediate$2.57Details weergeven
COAX CBL MHF7S TO MHF7S 5.9"8-23-0117COAX CBL MHF7S TO MHF7S 5.9"1196 - Immediate$2.64Details weergeven
COAX CBL MHF7S TO MHF7S 7.8"8-21-0046COAX CBL MHF7S TO MHF7S 7.8"1019 - Immediate$2.74Details weergeven

MHF® 75 Receptacles

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MHF 7S RECEPTACLE20981-001E-02MHF 7S RECEPTACLE6089 - Immediate$1.27Details weergeven
Published: 2024-11-15