F2912 High-Reliability, High-Isolation SPDT RF Switch

Renesas’ F2912 RF switch offers a unique combination of very broad bandwidth, low insertion loss, and high isolation while maintaining high linearity

Image of Renesas’ F2912 High Reliability, High Isolation SPDT RF SwitchRenesas’ F2912 is a high reliability, low insertion loss, 50 Ω, single-pole double-throw (SPDT) absorptive switch designed for a multitude of wireless and other applications. This device covers a broad frequency range from 0.009 MHz to 9000 MHz. In addition to providing low insertion loss, the F2912 also delivers excellent linearity and isolation performance while providing 50 Ω terminations to the unused input port.

The F2912 uses a single positive supply voltage of 3.3 V, supporting three states using either 3.3 V or 1.8 V user-selectable control voltage. An added feature includes a Mode CTL pin allowing the user to control the device with either 1-pin or 2-pin control.

Features
  • Very low insertion loss: 0.45 dB at 1 GHz
  • High-input IP3: 65 dBm
  • RF1 to RF2 isolation: 72 dB at 1 GHz
  • 1-pin or 2-pin device control option
  • Low DC current: 50 µA using 3.3 V logic
  • Single positive supply voltage: 3.3 V
  • 3.3 V or 1.8 V user-selectable control logic
  • Operating temperature of -55°C to 125°C
  • 4 x 4, 20-pin TQFN package

F2912 High-Reliability, High-Isolation SPDT RF Switch

AfbeeldingOnderdeelnr. fabrikantBeschrijvingCircuitFrequentiebereikAvailable QuantityPrijsDetails weergeven
IC RF SWITCH 8GHZ 20VFQFPNF2912NCGIIC RF SWITCH 8GHZ 20VFQFPN-300kHz ~ 8GHz0 - ImmediateSee Page for PricingDetails weergeven
Published: 2016-02-05