CW-219 Cored Wire

The Indium CW-219 high-performance, no-clean cored wire formula is ideal for robotic and hand soldering applications

Image of Indium CW-219 Cored WireThe Indium CW-219 highly activated rosin flux is designed for soldering to very oxidized copper, nickel, brass, bronze, zinc coatings, tin-plated steel, and similar surfaces. CW-219 is suited for non-sensitive applications where users would like to increase the speed of wetting to achieve higher throughput.

Features
  • Very fast wetting
  • Clear residue
Applications
  • Robotic soldering
  • Laser soldering
  • Automated soldering
  • Manual soldering
  • Hand soldering
  • Point soldering
  • Rework

CW-219 Cored Wire

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuw bij DigiKey
SN60 PB40 CW219 3% 0.062"
WIREFC-500201-0454SN60 PB40 CW219 3% 0.062"40 - Immediate$64.02Details weergeven
Nieuw bij DigiKey
SN60 PB40 CW219 3% 0.032" 1LB
WIREFC-500560-0454SN60 PB40 CW219 3% 0.032" 1LB41 - Immediate$70.02Details weergeven
SN60 PB40 CW219 3% 0.020" 1LBWIREFC-501323-0454SN60 PB40 CW219 3% 0.020" 1LB30 - Immediate$93.53Details weergeven
Published: 2025-10-16