EZ-PD™ CCG3 USB Type-C® Port Controller PD

Infineon Technologies’ port controller with power delivery is ideal for many applications including power adapters and monitors

Image of Infineon Technologies EZ-PD™ CCG3 USB Type-C Port Controller PDInfineon Technologies' EZ-PD CCG3 is a USB Type-C port controller with power delivery offering a complete solution for power adapters, power banks, USB-C dongles, and more. The device integrates a billboard controller, crypto engine, OVP and OCP, dual 64 kB Flash memory, and 2:2 cross-bar switch on a single chip significantly reducing BOM cost and area. EZ-PD CCG3 supports upstream-facing ports (UFP), downstream-facing ports (DFP), and dual-role ports (DRP) while complying with power delivery 3.0 specifications.

Features
  • 32-bit MCU subsystem
    • 48 MHz Arm® Cortex®-M0 processor
    • Dual 64 kB Flash with fail safe firmware updates
  • USB-C support with power delivery
    • Integrated transceiver, supporting one USB-C port
    • Integrated UFP (RD), DFP (RP), and EMCA (RA) termination resistors
    • Compliant with USB PD supporting all standard power profiles
  • Integrated digital blocks
    • Four timers, counters, and PWMs and up to 24 GPIOs
    • Four SCBs for configurable primary/secondary I²C, SPI, or UART
    • Integrated USB billboard controller with billboard device class support
    • Integrated crypto engine with USB authentication support
  • Integrated analog blocks
    • Direct 20 V operation
    • Two VBUS gate drivers
    • 2:2 cross-bar switch
Applications
  • Power adapters
  • Power banks
  • Type-C dongles
  • Thunderbolt accessories
  • Monitors
  • Docks
  • Notebooks

EZ-PD™ CCG3 USB Type-C® Port Controller PD

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC USB TYPE C CONTROLCYPD3125-40LQXITIC USB TYPE C CONTROL2527 - Immediate$3.82Details weergeven
CCG3CYPD3120-40LQXICCG31841 - Immediate$3.66Details weergeven
IC MCU 32BIT 128KB FLASH 40QFNCYPD3125-40LQXIIC MCU 32BIT 128KB FLASH 40QFN3087 - Immediate$3.82Details weergeven
IC MCU 32BIT 128KB FLASH 40QFNCYPD3135-40LQXIIC MCU 32BIT 128KB FLASH 40QFN1708 - Immediate$3.66Details weergeven
CCG3CYPD3123-40LQXITCCG35190 - Immediate$3.99Details weergeven
CCG3CYPD3126-42FNXITCCG32000 - Immediate$3.82Details weergeven
CCG3CYPD3120-40LQXITCCG30 - Immediate$2.20Details weergeven
CCG3CYPD3123-40LQXICCG30 - Immediate$2.42Details weergeven
TYPE-C - SMPS/LPCYPD3135-40LQXQTYPE-C - SMPS/LP0 - Immediate$2.42Details weergeven
TYPE-C - SMPS/LPCYPDC1185B2-32LQXQTYPE-C - SMPS/LP0 - Immediate$2.58Details weergeven
TYPE-C - SMPS/LPCYPDC1185B2-32LQXQTTYPE-C - SMPS/LP0 - Immediate$2.58Details weergeven
IC USB MCU 128KB FLASH 30-UFBGA,CYPDC1186B2-30FNXITIC USB MCU 128KB FLASH 30-UFBGA,0 - Immediate$2.97Details weergeven

Evaluation Boards and Kits

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PSOC6 WIFI BT PIONEER EVALCY8CKIT-062-WIFI-BTPSOC6 WIFI BT PIONEER EVAL49 - Immediate$89.50Details weergeven
EVAL BOARD FOR CCG3CY4531EVAL BOARD FOR CCG31 - Immediate$231.06Details weergeven
PROTOCOL ANALYZER COMP SYSTCY4500PROTOCOL ANALYZER COMP SYST0 - Immediate$122.00Details weergeven
Published: 2024-06-24