OPTIGA™ Trust M MTR Shield

Infineon's evaluation board enables the exploration of advanced security features and integration capabilities of IoT designs

Image of Infineon's OPTIGA™ Trust M MTR ShieldInfineon's OPTIGA Trust M MTR combines the OPTIGA Trust M discrete security solution with a Matter provisioning service. With Matter certification and compatibility with any MCU/SoC, this solution simplifies the integration of secured Matter functionality into current IoT designs. In collaboration with Infineon’s partner Kudelski IoT, it provide personalized Device Attestation Certificate (DAC) injection in the later stages, allowing OEMs the flexibility to update DACs until the commencement of production.

The OPTIGA Trust M MTR shield is ideal for evaluating the OPTIGA Trust M family of discrete secure elements. The shield comes in a mikroBus™-compatible layout, making it easy to prototype with MCU or MPU platforms. The shield can also be used with SBCs and the appropriate adapters. The OPTIGA Trust M MTR shield can be evaluated with the CY8CKIT-062S2-43012 PSoC™ 62S2 Wi-Fi® BT pioneer kit and the OPTIGATRUSTADAPTERTOBO1 OPTIGA Trust adapter.

Features
  • CSA-certified matter certificates
  • Pre-provisioned TLS certificates
  • CC EAL 6+ certified
  • mikroBUS-compatible
  • Qwiic-compatible
  • I2C interface (shielded connection)
  • Cryptographic toolbox
  • ECC, RSA, AES, HMAC, HKDF, and TLS PRF
Benefits
  • Easy to evaluate
  • Works with any MCU/MPU platforms
  • Easy plug-in and plug-out
  • Platform-independent evaluation
  • Broad ecosystem with many adapters
Applications
  • Access points/bridges
  • Matter controllers
  • Access controls
  • HVAC controls
  • Smart homes: lighting, blinds/shades, climate controls, televisions, access controls, surveillance cameras, alarms, gateway access points, and speakers

OPTIGA™ Trust M MTR Shield

AfbeeldingOnderdeelnr. fabrikantBeschrijvingPlatformTypeFunctieAvailable QuantityPrijsDetails weergeven
SECURITYEVALTRUSTMMTRSHIELDTOBO1SECURITYEVAL-InterfaceBeveiliging8 - Immediate$33.27Details weergeven

Related Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingPlatformTypeFunctieAvailable QuantityPrijsDetails weergeven
EVAL BOARDOPTIGATRUSTADAPTERTOBO1EVAL BOARDArduinoInterfaceAdapterkaart9 - Immediate$45.48Details weergeven
EVAL PSOC 62S2 WIFI BT KITCY8CKIT-062S2-43012EVAL PSOC 62S2 WIFI BT KITZendontvanger;802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)2,4GHz, 5GHzPrintplaat/-platen, kabel(s)0 - Immediate$117.34Details weergeven
SECURITY ICS / AUTHENTICATION ICSLS32AIA010MMUSON10XTMA2SECURITY ICS / AUTHENTICATION ICSecure Element16-bitNVM (10kB)0 - ImmediateSee Page for PricingDetails weergeven
Published: 2024-07-22