RF Technology Solutions

Infineon Technologies’ RF solutions are ideal for a variety of applications including wireless infrastructure, wearables, and FM portable devices

Image of Infineon Technologies RF Technology SolutionsInfineon Technologies offers highly reliable and compact RF components for the energy-efficient operation of massive MIMO antenna systems in 5G telecom infrastructure.

In 5G networks using massive MIMO antenna systems, the RF front-end systems are critical for efficient signal transmission and reception, antenna coordination, and low latency. Infineon's portfolio of compact and efficient devices such as bias and control ICs and driver amplifiers ensure reliable signal transmission and reception with high quality and top-notch performance. To support RF engineers, Infineon is constantly expanding its portfolio of the smallest, ready-to-use antenna tuning switches.

RF switches and antenna cross switches may be applied for antenna and frequency band selection to optimize an IoT system in size, cost, and performance. These compact ICs can select the best-performing antenna for a given frequency, direction, and environmental condition to achieve the best signal transmission and power savings for longer battery life.

Infineon's wide variety of low noise amplifiers (LNAs) provide fast and precise navigation, enabling smooth, high-quality streaming and a high data rate in any reception conditions. Highly integrated in the smallest package, these LNA MMICs come with ESD protection and low power consumption. Furthermore, the innovative SiGe technology delivers lower noise than silicon alternatives and the performance is comparable to high-priced GaAs counterparts. Infineon’s LNAs meet a wide variety of frequency ranges, covering from 0.1 GHz to 7.2 GHz (from walkie-talkie to 5G NR-U applications). They are best suited for 5G/4G, GNSS, Wi-Fi, tablets, and many other IoT applications.

Features
  • High performance and reliability
  • Energy-efficient
  • Wide frequency coverage
  • Compact and easy to design-in
  • Optimized power and energy efficiency
  • Excellent RF performance
  • GPIO and MIPI control interface variants
  • 1.2 V/1.8 V supply voltage for new generation chipsets
Applications
  • Cellular base stations, femto- and picocells
  • Smart home devices, 5G mobile routers, and CPEs
  • Industrial applications (smart thermostat)
  • Mobile devices, smartphones, notebooks, wearables, and tablets
  • Smart factory robots
  • GPS-powered devices for navigation and tracking
Published: 2024-02-26