EN6340 and EN6363 PowerSoCs DC-DC Step-Down Converters

Intel®'s EN6340 and EN6363 footprint-compatible 4 A/6 A highly integrated PowerSoC step-down converters

Image of Intel's EN6362 and EN6382 PowerSoCs DC-DC Step-Down ConvertersIntel®'s EN6340QI and EN6363QI PowerSoCs are full-featured power management products optimized to deliver excellent conversion efficiency, low output voltage ripple, fast load transient response, and tight output voltage accuracy, all within a tiny total solution size of only 60 mm2. The EN6340QI and EN6363QI are pin- and PCB-compatible, which offers designers the flexibility to scale up to the EN6363QI (6 A) if more current is needed, or scale down to the EN6340QI (4 A) for lower power needs and to lower cost. Both solutions deliver the full rated current at 85°C without any thermal derating.

Features    
  • Pin compatible, scalable 4 A and 6 A PowerSoC options
  • Excellent combination of performance and total solution size of only 60 mm2
  • Tight output voltage accuracy and low output voltage ripple
  • Excellent EMI performance; passes CISPR 22 Class B requirements
Applications  
  • Point of load regulation for FPGAs
  • Distributed power architectures
  • Low-power ASICs
  • Multi-core
  • Communication processors
  • DSPs
  • Space-constrained applications needing high power density
  • 5 V/3.3 V bus architectures requiring high efficiency

EN6340 and EN6363 PowerSoCs DC-DC Step-Down Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingFunctiesAvailable QuantityPrijsDetails weergeven
DC DC CONVERTER 0.75-6.12VEN6363QIDC DC CONVERTER 0.75-6.12VAan/uit op afstand, OCP, OTP, SCP, UVLO437 - Immediate$65.84Details weergeven

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - uitgangAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR EN6340QIEVB-EN6340QIEVAL BOARD FOR EN6340QI4A0 - ImmediateSee Page for PricingDetails weergeven
EVAL BOARD FOR EN6363QIEVB-EN6363QIEVAL BOARD FOR EN6363QI6A0 - ImmediateSee Page for PricingDetails weergeven
Published: 2018-08-02