ISM20736S Bluetooth Low Energy (BLE) Module

Inventek's ISM20736S BLE module provides a low cost, small footprint that is ideal for a range of embedded applications

Image of Inventek's ISM20736S BLE ModuleInventek's ISM20736S module is a BLE connectivity device, based on the Broadcom BCM20736 BLE with integrated ARM® Cortex®-M3 processor SoC chip with RF antenna, and 512 Kb EEPROM. The ISM20736S adds wireless charging and simultaneous central and peripheral operation. The low cost, small footprint is ideal for embedded applications and supports BLE baseband and stack with several fully qualified profiles embedded in ROM.

Features
  • BLE 4.0 compliant
  • Excellent receiver sensitivity
  • On-chip support for 3.0 Bluetooth, peripheral UARTs, and serial peripheral interfaces (master/slave modes SPI)
  • Supports adaptive frequency hopping
  • Integrated ARM Cortex-M3 based MPU core
  • RoHS compliant
Applications    
  • Battery status indicators
  • Blood pressure monitors
  • Find Me
  • Heart rate monitors
  • Proximity monitors
 
  • Thermometers / temperature alarms
  • Weight scales
  • Time
  • Blood glucose monitors
  • Location

Development Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInhoudGebruikt IC / onderdeelAvailable QuantityPrijsDetails weergeven
WICED SMART DEVELOPMENT KIT FORBCM92073X_LE_KITWICED SMART DEVELOPMENT KIT FORPrintplaat/-platenBCM2073X0 - ImmediateSee Page for PricingDetails weergeven
Published: 2017-01-26