IS43LD16640C/32320C LPDDR2 DRAMs

ISSI offers its IS43LD16640C/32320C LPDDR2 DRAMs in 134-ball BGA and 168-ball PoP BGA packaging

Image of ISSI's IS43LD16640C/32320C LPDDR2 DRAMsISSI's IS43LD16640C/32320C are 1 Gbit CMOS LPDDR2 DRAMs. The devices are organized as eight banks of 8 Meg words of 16-bits or 4 Meg words of 32-bits. These products use a double-data-rate architecture to achieve high-speed operation. The double-data-rate architecture is essentially a 4N pre-fetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. They offer fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 4N bits pre-fetched to achieve very high bandwidth.

Features
  • Low-voltage core and I/O power supplies
    • VDD2 = 1.14 V to 1.30 V
    • VDDCA/VDDQ = 1.14 V to 1.30 V
    • VDD1 = 1.70 V to 1.95 V
  • High speed unterminated logic (HSUL_12) I/O interface
  • Clock frequency range:
    • 10 MHz to 533 MHz (data rate range: 20 Mbps to 1066 Mbps per I/O)
  • 4-bit pre-fetch DDR architecture
  • Multiplexed, double-data-rate, command/address inputs
  • Four or eight internal banks for concurrent operation
Options
  • x16
  • x32
Clock Frequencies
  • 533 MHz
  • 400 MHz
  • 333 MHz
Temperature Grades
  • Commercial (0°C to 85°C)
  • Industrial (-40°C to 85°C)
  • Bidirectional/differential data strobe per byte of data (DQS/DQS#)
  • Programmable read/write latencies (RL/WL) and burst lengths (4,8, or 16)
  • Per-bank refresh for concurrent operation
  • ZQ calibration
  • On-chip temperature sensor to control self-refresh rate
  • Partial - array self-refresh (PASR)
  • Bank and segment masking
  • Deep power-down mode (DPD)
  • Long-term support
Densities
  • 8 Gb
  • 4 Gb
  • 2 Gb
  • 1 Gb
  • 512 Mb
  • 256 Mb
Package
  • 134-ball
  • 168-ball PoP BGA

IS43LD16640C/32320C LPDDR2 DRAM

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640C-25BLI-TRIC DRAM 1GBIT PARALLEL 134TFBGA0 - Immediate$9.21Details weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640C-25BLIIC DRAM 1GBIT PARALLEL 134TFBGA0 - Immediate$9.11Details weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD32320C-25BLIIC DRAM 1GBIT PARALLEL 134TFBGA0 - Immediate$8.75Details weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640A-25BLIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640A-25BLIIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640A-25BLI-TRIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640A-25BL-TRIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640A-3BLIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640A-3BLIIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640A-3BLI-TRIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD16640A-3BL-TRIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD32320A-25BLI-TRIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD32320A-25BL-TRIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD32320A-3BLIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD32320A-3BLIIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
IC DRAM 1GBIT PARALLEL 134TFBGAIS43LD32320A-3BL-TRIC DRAM 1GBIT PARALLEL 134TFBGA0 - ImmediateSee Page for PricingDetails weergeven
Published: 2017-07-17