IS61WV 16 Mb/32 Mb High-Speed SRAM

ISSI offers 1M / 2Mx16 high-speed, asynchronous CMOS static RAM with 3.3 V supply

Image of ISSI's IS61WV204816BLL 32 Mb High-Speed SRAMThe ISSI IS61WV1024/204816BLL is a high-speed, 16 Mb/32 Mb static RAM organized as 1024k/2048K words by 16-bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices.

When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE#) controls both writing and reading of the memory. A data byte allows upper byte (UB#) and lower byte (LB#) access. The device is packaged in the JEDEC standard 48-pin TSOP (TYPE I) and 48-pin mini BGA (6 mm x 8 mm).

Features
  • High-speed access time: 10 ns, 12 ns
  • High-performance, low power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CS# and OE#
  • TTL compatible inputs and outputs
  • Single power supply
    • VDD 2.4 V to 3.6 V
  • Packages available :
    • 48-ball mini BGA (6 mm x 8 mm)
    • 48-pin TSOP (Type I)
  • Industrial and automotive temperature support
  • Lead-free available
  • Data control for upper and lower bytes
Applications
  • Automotive
  • Industrial/medical
  • Telecom/networking

IS61WV1024/204816BLL 16 Mb and 32 Mb High-Speed SRAM

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC SRAM 32MBIT PARALLEL 48TSOP IIS61WV204816BLL-10TLIIC SRAM 32MBIT PARALLEL 48TSOP I798 - Immediate$28.86Details weergeven
IC SRAM 16MBIT PARALLEL 48TSOP IIS61WV102416BLL-10TLIIC SRAM 16MBIT PARALLEL 48TSOP I0 - Immediate$25.31Details weergeven
Published: 2016-05-31