IT6500 Series DC Power Supply

ITECH’s full-featured high-performance power test solution features a fast response

Image of ITECH IT6500 Series DC Power SupplyWith ITECH’s latest technology, the IT6500 series offers a full-featured high-performance power test solution. Its fast response time provides users with a new level of power supply performance. From 800 W to 6 kW, the maximum output voltage and current are up to 1,000 V and 240 A, respectively. The IT6500’s auto-ranging capability provides a wide range of voltage and current applications. Users can choose the power supply that fits their testing requirements perfectly.

Features

  • Supports multiple power supplies paralleling in primary/secondary mode and ensures each power supply equally shares the load current; extension capacity is up to 30 kW output
  • Supports up and down speed independently setting in different operation modes (Power supply: CV/CC/CP modes; electronic load: CC/CP modes)
  • Adjustable rising and falling time
  • Solar panel I-V curve simulation function with software
  • LIST mode programming
  • Low ripple and low noise
  • High resolution and high accuracy
  • Support multiple protections (Power supply: OVP, OCP, OPP; Electronic load: OCP, OPP, OTP, V sense reverse protection, turn-off protection, input undervoltage protection)
  • Remote sense function
  • Analog control interfaces
  • Built-in RS232/USB/RS485 interfaces
Applications
  • Automotive electronics
  • Solar panel I-V curve simulation
  • Civil avionics
  • Electric vehicle battery testing
  • Battery simulation
  • LEDs
  • DC motor testing
  • High-power applications
  • Lithium battery module testing
  • Electronic components production
  • Battery R&D testing
  • Aerospace and aviation

IT6500 Series DC Power Supply

AfbeeldingOnderdeelnr. fabrikantBeschrijvingTypeSpanning - uitgangAvailable QuantityPrijsDetails weergeven
80V/60A/800W HIGH POWER DC PWSIT6502D80V/60A/800W HIGH POWER DC PWSBench (AC naar DC)0 ~ 80V0$1,377.15Details weergeven
Published: 2023-03-09