High Current MOSFET Solid State Relay CPC1705

IXYS, a Littelfuse Technology's high current MOSFET solid state relay (SSR) CPC1705 for high performance switching applications

Image of High Current MOSFET Solid State Relay CPC1705IXYS, a Littelfuse Technology's CPC1705Y is a 60 V, 3.25 ADC, 0.09 Ω DC-switching, normally closed (1-form-B) SSR. To minimize printed circuit board space, this device is provided in IXYS, a Littelfuse Technology's power single in-line package (PowerSIP).

Employing optically coupled MOSFET technology, the CPC1705Y provides 2500 VRMS of input to output isolation. The relay output is constructed with an efficient MOSFET switch that utilizes IXYS, a Littelfuse Technology's patented OptoMOS architecture. A highly efficient infrared LED at the input controls the optically coupled output.

The combination of low on-resistance and high load current capability makes this relay suitable for a variety of high-performance switching applications.

App Note: Advantages of Solid State Relays over Electromechanical Relays

Features
  • 3.25 ADC load current
  • 60 V blocking voltage
  • 90 mΩ max. on-resistance
  • 5 mA input control current to activate
  • 2500 VRMS input/output isolation
  • Power SIP package
  • High reliability
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0
Applications
  • Transportation railroad controls
  • Security
  • Battery backup systems
  • Industrial controls
  • Robotics
  • Instrumentation

High Current MOSFET Solid State Relay CPC1705

AfbeeldingOnderdeelnr. fabrikantBeschrijvingCircuitAvailable QuantityPrijsDetails weergeven
SSR RELAY SPST-NC 3.25A 0-60VCPC1705YSSR RELAY SPST-NC 3.25A 0-60VSPST-NC (1 vorm B)7913 - Immediate
1275 - Factory Stock
$8.97Details weergeven
Published: 2018-07-17