Lithium Coin Cell Batteries
Jauch Quartz's coin cell batteries are packaged in a child safe secure blister pack
Jauch Quartz's lithium coin cell batteries are available in many different versions that differ in terms of cathode, electrolyte, and separator. They are available in different designs and sizes to accommodate a wide range of applications. Because of their high voltage of 3 volts, high capacity, wide temperature range, and long shelf life (due to low self-discharge), they have a wide range of applications. These batteries are packaged in a child safe secure blister pack.
Lithium is an ideal (negative) electrode material since it has the lowest potential of all chemical elements and, therefore, the highest possible cell voltage. Lithium manganese dioxide batteries (LiMnO2) with a voltage of 3 volts are widely used. This type is mainly used in small electronic devices and as a backup battery for motherboards. The advantage over lithium batteries with a liquid cathode (LiSO2, LiSOCl2, LiSO2Cl2) is the lower passivation of the anode, which helps avoid voltage drops at the beginning of the load (voltage delay).
- Nominal voltage: 3 V
- Nominal capacity: 30 mAh to 1,000 mAh
- Standard load: 7.5 kΩ to 68 kΩ
- Standard current: 0.05 mA to 0.4 mA
- Max. continuous current: 0.065 mA to 5 mA
- Max. pulse current: 4 mA to 18 mA
- Operating temperature: -30°C to +70°C
- Weight approx.: 0.55 g to 8.7 g
- Chemistry: Li/MnO2
- Car keys
- Watches
- Medical equipment
- Toys
- LED flashlights
- Memory backup
Lithium Coin Cell Batteries
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | CR3032 | LITH COIN 3V 30.0MM CHILDSAFE | 0 | $2.09 | Details weergeven |
![]() | ![]() | CR1216 | BATTERY LITHIUM 3V COIN 12.5MM | 0 | $0.55 | Details weergeven |
![]() | ![]() | CR1616 | BATTERY LITHIUM 3V COIN 16MM | 0 | $0.94 | Details weergeven |
![]() | ![]() | CR1025 | BATTERY LITHIUM 3V COIN 10MM | 0 | $0.96 | Details weergeven |
![]() | ![]() | CR2330 | BATTERY LITHIUM 3V COIN 23MM | 0 | $0.85 | Details weergeven |
![]() | ![]() | CR2325 | BATTERY LITHIUM 3V COIN 23MM | 0 | $1.47 | Details weergeven |
![]() | ![]() | CR2430 | BATTERY LITHIUM 3V COIN 24.5MM | 0 | $1.48 | Details weergeven |
![]() | ![]() | CR2320 | BATTERY LITHIUM 3V COIN 23MM | 0 | $1.47 | Details weergeven |