Wi-Fi 6E and Wi-Fi 7 Baluns

Johanson's filters exhibit a wide passband with a reduced footprint for low-latency, multi-point, and faster-speed wireless routers

Image of Johanson Technology Wi-Fi 6E and Wi-Fi 7 BalunsJohanson has developed two cost-effective differential to single-ended baluns (RF transformers) for the 5 GHz and 6 GHz bandwidth spectrums (Wi-Fi 6E and Wi-Fi 7, IEEE 802.11ax, 802.11be). Both have an operational frequency of 4900 MHz to 8500 MHz with two impedances, 6750BL14A0050001T with 1:1 or 50 single-ended to 50 ohm differential and 6750BL14A0100001T with 1:2 or 50 single-ended to 100 ohm differential to cater to various chipsets’ impedance matching.

With the increased need for low-latency, multi-point, and faster-speed wireless routers, these filters exhibit a wide passband with a reduced footprint, such as EIA 0603 (1.6 mm x 0.8 mm) for small form factor products such as VR headsets and portable HD video streaming. These two baluns work great for UWB as well. Automotive AEC-Q200 versions are available upon request.

Wi-Fi 6E and Wi-Fi 7 Baluns

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BALUN 4.9GHZ ~ 8.5GHZ 50 / 50OHM6750BL14A0050001TBALUN 4.9GHZ ~ 8.5GHZ 50 / 50OHM4891 - Immediate$0.63Details weergeven
Published: 2024-01-02