PUD Series Connectors

PUD series connectors from JST offer high reliability under adverse conditions

Image of JST's PUD Series ConnectorsJST's PUD series double-row crimp-style connectors are disconnectable with a 2.0 mm (.079 in) pitch and secure positive locking features. Their compact size provides stable contact performance under high vibration, distortion, and unexpected external forces. The leaf spring structure of these contacts is designed to help prevent deformation due to unexpected forces. The housing receptacles are keyed to prevent accidental reverse mating or mating to a header without the same number of circuits. The header is designed with a secure locking device for applications that require high reliability under adverse conditions. An audible click is heard when mating the receptacle housing with the header.

The solder type dual-row construction allows for high density top and side entry mounting. The top entry header is offered in 8 to 40 (even numbers only) positions with or without a PCB locating boss and in four color options (natural, red, blue and black) to aid in manufacturing and assembly. The side entry header is offered in 8 to 30 (even numbers only), 36, and 40 positions and in two color options of natural and black to aid in manufacturing and assembly. Current rating is 3.0 A AC/DC at 250 V AC/DC. Contacts will accommodate wire sizes AWG #22 (UL1061) to #28 (UL1007) insulation. This series has an operating temperature range of -25°C to +85°C, including temperature rise when applying an electrical current. The contacts are tin-plated over a copper alloy base material. Molded in PBT rated 94V-O material, the polarized housings incorporate a finger-friendly design for ease of mating and unmating. Header plating is lead-free and complies with European and Chinese RoHS directives.

Features
  • High reliability contact
  • Superior operability
  • Secure locking structure
  • Polarizing key for mounting on PC board
Specifications
  • Current rating: 3 A AC, DC (AWG#22)
  • Voltage rating: 250 V AC, DC
  • Temperature range: -25°C to +85°C
  • Contact resistance:
    • Initial value: 10 mΩ max.
    • After environmental test: 20 mΩ max.
  • Insulation resistance: 1,000 MΩ min.
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire:
    • 001 type/AWG #26 to #22
    • 002 type/AWG #28 to #24

Headers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN HEADER R/A 8POS 2MMS08B-PUDSS-1CONN HEADER R/A 8POS 2MM5324 - Immediate$0.36Details weergeven
CONN HEADER R/A 10POS 2MMS10B-PUDSS-1CONN HEADER R/A 10POS 2MM6994 - Immediate$0.44Details weergeven
CONN HEADER R/A 12POS 2MMS12B-PUDSS-1CONN HEADER R/A 12POS 2MM6127 - Immediate$0.53Details weergeven
CONN HEADER R/A 14POS 2MMS14B-PUDSS-1CONN HEADER R/A 14POS 2MM21980 - Immediate$0.59Details weergeven
CONN HEADER R/A 16POS 2MMS16B-PUDSS-1CONN HEADER R/A 16POS 2MM2918 - Immediate$0.62Details weergeven

Housings

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN RCPT HSG 8POS 2.50MMXHP-8CONN RCPT HSG 8POS 2.50MM1493 - Immediate$0.09Details weergeven
CONN RCPT HSG 16POS 2.50MMXHP-16CONN RCPT HSG 16POS 2.50MM1 - Immediate$0.42Details weergeven
CONN RCPT HSG 10POS 2.50MMXHP-10CONN RCPT HSG 10POS 2.50MM0 - Immediate$0.13Details weergeven
CONN RCPT HSG 20POS 2.50MMXHP-20CONN RCPT HSG 20POS 2.50MM2047 - Immediate$0.56Details weergeven
CONN RCPT HSG 15POS 2.50MMXHP-15CONN RCPT HSG 15POS 2.50MM0 - Immediate$0.25Details weergeven
CONN RCPT HSG 14POS 2.50MMXHP-14CONN RCPT HSG 14POS 2.50MM1319 - Immediate$0.25Details weergeven
CONN RCPT HSG 13POS 2.50MMXHP-13CONN RCPT HSG 13POS 2.50MM4988 - Immediate$0.20Details weergeven
CONN RCPT HSG 12POS 2.50MMXHP-12CONN RCPT HSG 12POS 2.50MM1246 - Immediate$0.18Details weergeven
CONN RCPT HSG 11POS 2.50MMXHP-11CONN RCPT HSG 11POS 2.50MM6460 - Immediate$0.17Details weergeven
CONN RCPT HSG 9POS 2.50MMXHP-9CONN RCPT HSG 9POS 2.50MM1327 - Immediate$0.13Details weergeven
CONN RCPT HSG 6POS 2.50MMXHP-6CONN RCPT HSG 6POS 2.50MM130368 - Immediate$0.08Details weergeven
CONN RCPT HSG 3POS 2.50MMXHP-3CONN RCPT HSG 3POS 2.50MM51506 - Immediate$0.08Details weergeven
CONN RCPT HSG 1POS 2.5MMXHP-1CONN RCPT HSG 1POS 2.5MM2 - Immediate$0.20Details weergeven
CONN RCPT HSG 2POS 2.50MMXHP-2CONN RCPT HSG 2POS 2.50MM60423 - Immediate$0.08Details weergeven
CONN RCPT HSG 4POS 2.50MMXHP-4CONN RCPT HSG 4POS 2.50MM107690 - Immediate$0.08Details weergeven
CONN RCPT HSG 5POS 2.50MMXHP-5CONN RCPT HSG 5POS 2.50MM1659 - Immediate$0.08Details weergeven
CONN RCPT HSG 7POS 2.50MMXHP-7CONN RCPT HSG 7POS 2.50MM39275 - Immediate$0.08Details weergeven
CONN RCPT HSG 2POS 10.00MMXHP-2(10.0)-UCONN RCPT HSG 2POS 10.00MM15613 - Immediate$0.08Details weergeven

Contacts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN SOCKET 24-28AWG CRIMP TINSPUD-002T-P0.5CONN SOCKET 24-28AWG CRIMP TIN103030 - Immediate$0.08Details weergeven
CONN SOCKET 22-26AWG CRIMP TINSPUD-001T-P0.5CONN SOCKET 22-26AWG CRIMP TIN360000 - Immediate$0.02Details weergeven
CONN SOCKET 24-28AWG CRIMP TINSPUD-002T-P0.5CONN SOCKET 24-28AWG CRIMP TIN103030 - Immediate$0.08Details weergeven
Published: 2012-06-29