KONNEKT™ U2J Multilayer Ceramic Chip Capacitor (MLCC)

KEMET multichip technology SMD capacitors are designed for high-efficiency and high-density power applications

Image of KEMET's KONNEKT U2J SMD MLCCs KEMET KONNEKT U2J MLCC capacitors utilize an innovative transient liquid phase sintering (TLPS) material, creating a leadless multi-chip solution. These ultra-stable capacitors enable low-loss ESR and ESL ratings with a package capable of handling extremely high ripple currents in the hundreds of kHz. For the 1812 case size, the U2J KONNEKT series can be mounted in a low-loss orientation to further increase its power handling capability. U2J capacitors are built with extremely stable Class I dielectric material that exhibits a negligible shift in capacitance with respect to voltage and a predictable, linear change in capacitance with reference to ambient temperature, with a minimal aging effect. The capacitance change is limited to -750 ±120 ppm/°C from -55°C to +125°C.

Features
  • Extremely high power density and ripple current capability
  • Extremely low equivalent series resistance (ESR)
  • Extremely low equivalent series inductance (ESL)
  • Capacitance offerings ranging from 300 nF to 1.4 µF
  • Up to 120% more capacitance compared to C0G with KONNEKT
  • DC voltage ratings from 10 V to 100 V
  • EIA sizes: 1206, 1210, and 1812
  • Operating temperature range: -55°C to +125°C
  • Retains over 99% of nominal capacitance at full-rated voltage
  • Low noise
  • Surface-mountable using standard MLCC reflow profiles
  • RoHS compliant and Pb-free
Applications
  • WBG, SiC, and GaN systems
  • Data centers
  • LLC resonant converters
  • Switched tank converters
  • Wireless charging systems
  • Photovoltaic systems
  • Power converters
  • Inverters
  • DC links
  • Snubbers

KONNEKT U2J SMD MLCCs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - nominaalVerpakking / doosAvailable QuantityPrijsDetails weergeven
Nieuwe producten
CAP CER 1206 0.3UF 50VDC U2J
C1206C304K5JLCAUTOCAP CER 1206 0.3UF 50VDC U2J50V1206 (3216 metrisch)1000 - Immediate$3.25Details weergeven
Nieuwe producten
CAP CER 1206 440NF 25VDC U2J
C1206C444K3JLCAUTOCAP CER 1206 440NF 25VDC U2J25V1206 (3216 metrisch)990 - Immediate$2.93Details weergeven
Nieuwe producten
CAP CER 1210 360NF 100VDC U2J
C1210C364K1JLCAUTOCAP CER 1210 360NF 100VDC U2J100V1210 (3225 metrisch)738 - Immediate$5.86Details weergeven
Nieuwe producten
CAP CER 1210 540NF 50VDC U2J
C1210C544K5JLCAUTOCAP CER 1210 540NF 50VDC U2J50V1210 (3225 metrisch)890 - Immediate$3.68Details weergeven
Nieuwe producten
CAP CER 1210 660NF 25VDC U2J
C1210C664K3JLCAUTOCAP CER 1210 660NF 25VDC U2J25V1210 (3225 metrisch)900 - Immediate$3.39Details weergeven
CAP CER 0.94UF 50V U2J 1812C1812C944J5JLCTUCAP CER 0.94UF 50V U2J 181250V1812 (4532 metrisch)0 - Immediate$3.15Details weergeven
CAP CER 0.94UF 50V U2J 1812C1812C944J5JLC7805CAP CER 0.94UF 50V U2J 181250V1812 (4532 metrisch)77 - Immediate$3.90Details weergeven
CAP CER 1.4UF 50V U2J 1812C1812C145J5JLC7805CAP CER 1.4UF 50V U2J 181250V1812 (4532 metrisch)313 - Immediate$4.54Details weergeven
CAP CER 1812C1812C145J5JLCTUCAP CER 181250V1812 (4532 metrisch)196 - Immediate$4.34Details weergeven
Updated: 2025-08-06
Published: 2019-01-02