Metallized Polypropylene Film Capacitors - R53B Series

KEMET EMI suppression capacitors meet industry qualifications THB Grade IIIB, Class X2, and AEC-Q200

Image of KEMET's Harsh Environment Metallized Polypropylene Film Capacitors – R53B SeriesKEMET's R53B series capacitor is constructed of metalized polypropylene film and encapsulated with self-extinguishing resin that meets the requirements of UL 94 V-0. The R53B series is used worldwide in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. They are intended for use in situations where capacitor failure would not result in exposure to electric shock. Typical applications include connection in series with the mains, capacitive power supplies, and energy meters, with special emphasis in automotive applications for severe ambient conditions such as on-board chargers.

Electrical Characteristics

  • Rated AC voltage: 350 VAC 50/60 Hz
  • Approvals: ENEC, UL, cUL, CQC
  • X2 Class (IEC 60384-14)
  • Rated DC voltage: 800 VDC (Recommended DC voltage ≤ 1000 VDC)
  • THB grade IIIB: 85°C, 85% RH, 1,000 hours at 350 VAC/800 VDC acc. to IEC 60384-14
  • Capacitance range: 0.068 µF to 20 µF
  • Lead spacing: 15.0 mm to 52.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Operating temperature range of -40°C to +125°C
Features and Benefits
  • Low halogen content according to JS709C
  • Climatic category 40/110/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS compliant and lead-free terminations
  • 100% screening factory test at 1,900 VDC
  • Self-healing properties
  • Automotive (AEC-Q200) grade
  • High-temperature up to 125°C/1,000 h
Applications
  • AC input: X2
  • HV-DC filters
  • Three-phase outputs
  • Three-phase UPS
  • Smart meters
  • Automotive OBC, DC/DC
  • Solar inverters and energy storage

R53B Series - ±10% Capacitance Tolerance - Metallized Polypropylene Film

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CAP FILM 0.068UF 10% 800VDC RADR53BI26805000KCAP FILM 0.068UF 10% 800VDC RAD828 - Immediate$0.77Details weergeven
CAP FILM 0.1UF 10% 800VDC RADIALR53BI31005000KCAP FILM 0.1UF 10% 800VDC RADIAL2532 - Immediate$0.80Details weergeven
CAP FILM 0.15UF 10% 800VDC RADR53BI31505000KCAP FILM 0.15UF 10% 800VDC RAD1385 - Immediate$0.90Details weergeven
CAP FILM 0.22UF 10% 800VDC RADR53BI32205000KCAP FILM 0.22UF 10% 800VDC RAD125 - Immediate$0.98Details weergeven
CAP FILM 0.22UF 10% 800VDC RADR53BN32205000KCAP FILM 0.22UF 10% 800VDC RAD435 - Immediate$1.14Details weergeven
CAP FILM 0.33UF 10% 800VDC RADR53BI33305000KCAP FILM 0.33UF 10% 800VDC RAD3950 - Immediate$1.13Details weergeven
CAP FILM 0.33UF 10% 800VDC RADR53BN33305000KCAP FILM 0.33UF 10% 800VDC RAD216 - Immediate$1.12Details weergeven
CAP FILM 0.39UF 10% 800VDC RADR53BI33905000KCAP FILM 0.39UF 10% 800VDC RAD190 - Immediate$1.24Details weergeven
CAP FILM 0.47UF 10% 800VDC RADR53BN34705000KCAP FILM 0.47UF 10% 800VDC RAD590 - Immediate$1.23Details weergeven
CAP FILM 0.47UF 10% 800VDC RADR53BI34705000KCAP FILM 0.47UF 10% 800VDC RAD1013 - Immediate$1.27Details weergeven

R53B Series - ±20% Capacitance Tolerance - Metallized Polypropylene Film

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CAP FILM 0.068UF 20% 800VDC RADR53BI268050S0MCAP FILM 0.068UF 20% 800VDC RAD987 - Immediate$1.06Details weergeven
CAP FILM 0.1UF 20% 800VDC RADIALR53BI310050S0MCAP FILM 0.1UF 20% 800VDC RADIAL1564 - Immediate$1.09Details weergeven
CAP FILM 0.15UF 20% 800VDC RADR53BI315050S0MCAP FILM 0.15UF 20% 800VDC RAD1402 - Immediate$1.27Details weergeven
CAP FILM 0.22UF 20% 800VDC RADR53BI322050S0MCAP FILM 0.22UF 20% 800VDC RAD160 - Immediate$1.39Details weergeven
CAP FILM 0.22UF 20% 800VDC RADR53BN322050S0MCAP FILM 0.22UF 20% 800VDC RAD438 - Immediate$1.57Details weergeven
CAP FILM 0.33UF 20% 800VDC RADR53BN333050S0MCAP FILM 0.33UF 20% 800VDC RAD390 - Immediate$1.59Details weergeven
CAP FILM 0.33UF 20% 800VDC RADR53BI333050S0MCAP FILM 0.33UF 20% 800VDC RAD500 - Immediate$1.60Details weergeven
CAP FILM 0.47UF 20% 800VDC RADR53BN347050S0MCAP FILM 0.47UF 20% 800VDC RAD250 - Immediate$1.75Details weergeven
CAP FILM 0.47UF 20% 800VDC RADR53BI347050S0MCAP FILM 0.47UF 20% 800VDC RAD2 - Immediate$1.81Details weergeven
CAP FILM 0.56UF 20% 800VDC RADR53BN356050S0MCAP FILM 0.56UF 20% 800VDC RAD0 - Immediate$0.85Details weergeven
Published: 2022-08-05