285 Flux-Cored Wire

Kester's 285 mildly activated rosin cored wire for leaded and lead-free alloys

Image of Kester's 285 Flux-Cored WireKester's 285 mildly activated rosin flux is classified as Type ROL0 flux under IPC J-STD-004. This flux was formerly classified as Type RMA per QQ-S-571. 285 consists of high quality, purified rosin to which a synergistic combination of activating agents has been incorporated. The fluxing ability of 285 is much greater than ordinary mildly activated rosin fluxes and is comparable to fully activated rosin fluxes. 285 has been developed for use in the electronic industry where difficult assemblies are to be soldered, but process requirements stipulate use of a mildly activated rosin flux.

Features
  • Industry standard RMA cored wire
  • Compatible with leaded and lead-free alloys
  • Classified as ROL0 per J-STD-004

285 Flux-Cored Wire

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SOLDER RMA FLUX 20AWG 63/37 1LB24-6337-9713SOLDER RMA FLUX 20AWG 63/37 1LB386 - Immediate$69.50Details weergeven
SOLDER RMA FLUX 24AWG 63/37 1LB24-6337-9700SOLDER RMA FLUX 24AWG 63/37 1LB72 - Immediate$112.31Details weergeven
SOLDER RMA FLUX 27AWG 63/37 1LB24-6337-9703SOLDER RMA FLUX 27AWG 63/37 1LB195 - Immediate$93.13Details weergeven
Published: 2017-10-02