NP505-HR Solder Paste

Kester offers their high-reliability, zero-halogen, lead-free, no-clean solder paste

Image of Kester's NP505-HR Solder PasteKester's NP505-HR solder paste is a high-reliability, zero-halogen, lead-free, no-clean solder paste. NP505-HR is specifically designed for challenging applications such as automotive and aerospace or where superior SIR performance is required. NP505-HR provides very reliable post-reflow residues and passes the most challenging industry SIR conditions. NP505-HR is available in both SAC305 and the leading high-performance Innolot alloy.

Features
  • Zero-halogen (none intentionally added)
  • Reliable post-reflow residues, passing even the harshest SIR testing
  • Reflowable in both air and nitrogen
  • Consistent print performance to 0.55AR (SAC 305) and 0.57AR (Innolot)
  • Low QFN/BGA voiding
  • Excellent solderability across a wide variety of profiles
  • Compatible with most conformal coating materials
  • Stable paste properties: 12-month shelf life for SAC305 and 6-month shelf life for Innolot
Applications
  • High-reliability products
  • Harsh environments
  • Medical

NP505-HR Solder Paste

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SOLDER PASTE NO CLEAN 500GM70-4006-2010SOLDER PASTE NO CLEAN 500GM0 - Immediate$194.54Details weergeven
SOLDER PASTE NO CLEAN 600GM70-4006-2011SOLDER PASTE NO CLEAN 600GM0 - Immediate$246.19Details weergeven
SOLDER PASTE NO CLEAN 500GM70-4021-0810SOLDER PASTE NO CLEAN 500GM0 - Immediate$171.57Details weergeven
SOLDER PASTE NO CLEAN 600GM70-4021-0811SOLDER PASTE NO CLEAN 600GM3 - Immediate$256.94Details weergeven
SOLDER PASTE NO CLEAN 500GM70-4021-1410SOLDER PASTE NO CLEAN 500GM7 - Immediate$217.48Details weergeven
SOLDER PASTE NO CLEAN 600GM70-4021-1411SOLDER PASTE NO CLEAN 600GM0 - Immediate$200.06Details weergeven
Published: 2021-07-30