Automotive Temperature DDR3L SDRAM

Kingston's embedded DRAM components are designed to meet the needs of embedded devices

Image of Kingston Automotive Temperature DDR3L SDRAMKingston's DRAM components are designed to meet the needs of embedded devices and are available with low-voltage variants for reduced power consumption. Kingston automotive-temp discrete DRAM is designed to meet the needs of embedded applications that require an extended operating temperature range. It offers a low-voltage option for lower power consumption. The device's operating temperature range is -40°C ~ +105°C, making it an ideal memory solution for harsh environment, outdoor signage, surveillance, factory automation, transportation, server, touchscreen kiosks and other embedded applications with extreme environmental conditions.

Features

  • Available in 2 Gb and 4 Gb densities
  • Double data rate architecture: two data transfers per clock cycle
  • Operating case temperature ranges:
    • 0°C to +95°C (commercial temperature)
    • -40°C to +95°C (industrial temperature)
    • -40°C to +105°C (automotive temperature)
  • High-speed data transfer is realized by 8-bit prefetch pipelined architecture
  • Bidirectional differential data strobe (DOS and /DQS) is transmitted/received with data for capturing data at the receiver
  • DOS is edge-aligned with data for READS; center-aligned with data for WRITES
  • Differential clock inputs (CK and /CK)
  • DLL aligns DQ and DOS transitions with CK transitions
  • Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS
  • Data mask (DM) for write data
  • Posted/CAS by programmable additive latency for better command and data bus efficiency
  • On-die termination (ODD for better signal quality)
    • Synchronous ODT
    • Dynamic CDT
    • Asynchronous ODT
  • Multi-purpose register (MPR) for predefined pattern readout
  • ZQ calibration for DO drive and ODT
  • Programmable partial array self-refresh (PASR)
  • RESET pin for power-up sequence and reset function
  • SRT range: normal/extended
  • Programmable output driver impedance control
Applications
  • System-on-chip (SOC)
  • Automotive applications requiring wide operating temperature ranges
  • Military applications requiring wide operating temperature ranges
  • Embedded compute systems
  • Communications
  • 5G telephony equipment
  • Utilities
  • Oil/gas
  • Extreme operating conditions
  • Wearables (smartwatches, health monitors, AR/VR)
  • Smart homes (sound bars, thermostats, fitness equipment, vacuums, beds, faucets)
  • Smart cities (HVAC, lighting, power monitoring/metering, parking meters)

Automotive Temperature DDR3L SDRAM

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC DRAM 2GBIT PAR 96FBGAD1216ECMDXGMEY-UIC DRAM 2GBIT PAR 96FBGA188 - Immediate$18.28Details weergeven
IC DRAM 4GBIT PAR 96FBGAD2516ECMDXGMEY-UIC DRAM 4GBIT PAR 96FBGA106 - Immediate$26.52Details weergeven
Published: 2024-08-08