Type-2 Full-Brim Hard Hats

Klein Tools hard hats are designed to deliver advanced impact protection and all-day comfort for professionals in demanding environments

Image of Klein Tools Type-2 Full-Brim Hard HatsKlein Tools Type-2 full-brim hard hats are engineered for high-performance protection and comfort on the jobsite. Designed to meet ANSI Z89.1-2014 (R2019) HT-LT standards, this Class C hard hat offers top, front, back, and side impact resistance. The six-point suspension system ensures a secure, breathable fit, while the padded, sweat-wicking liner and washable sweatband maintain freshness throughout long shifts. The patented accessory mounts allow for strap-free attachment of compatible headlamps and safety lamps, enhancing functionality without compromising safety. Universal accessory slots on all sides support customization with fans, shields, and lighting options. Built from durable PC/ABS material and sized to fit heads from 6.5 to 8, this hard hat is ideal for professionals who demand reliability, comfort, and versatility.

Features
  • Type-2 impact protection (top, front, back, and side)
  • ANSI Z89.1-2014 (R2019) HT-LT certified
  • Class C rating
  • Available in vented or non-vented versions
  • Six-point suspension system
  • Ratchet adjustment with pivot
  • Padded, sweat-wicking, and odor-resistant liner
 
  • Washable sweatband and top pad
  • Detachable four-point padded chin strap
  • Patented strap-free accessory mounts
  • Universal accessory slots (front, back, and sides)
  • Durable PC/ABS shell material
  • Fits head sizes 6.5 to 8
  • Lightweight (2 lbs/0.9 kg)
Applications
  • Electrical and utility work
  • Construction and framing
  • HVAC installation and servicing
  • Telecommunications and data cabling
  • Solar panel installation
  • Industrial maintenance
  • Road and bridge work
  • Warehouse operations
 
  • Mining and excavation
  • Oil and gas fieldwork
  • Arborist and tree care
  • Wind turbine servicing
  • Safety inspections
  • General contracting
  • Outdoor jobsite supervision

Type-2 Full-Brim Hard Hats

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
TYPE-2 HARD HAT, NON-VENTED FULL
60400T2TYPE-2 HARD HAT, NON-VENTED FULL28 - Immediate$107.07Details weergeven
Nieuwe producten
TYPE-2 HARD HAT, VENTED FULL BRI
60401T2TYPE-2 HARD HAT, VENTED FULL BRI14 - Immediate$107.07Details weergeven
Nieuwe producten
TYPE-2 HARD HAT, VENTED FULL BRI
60407T2RLTYPE-2 HARD HAT, VENTED FULL BRI0 - Immediate$127.41Details weergeven
Nieuwe producten
TYPE-2 HARD HAT, NON-VENTED FULL
60406T2RLTYPE-2 HARD HAT, NON-VENTED FULL2 - Immediate$127.41Details weergeven
Published: 2025-10-14