MFP/MFS 126/226 Slide Switch Series
knitter-switch MFP/MFS 126/226 series are multi-variant all-purpose slide switches
knitter-switch MFP/MFS 126/226 series switches are available as a single or double pole, momentary or latching, for two or three positions. The mounting can be panel or PCB and straight, right-angled, or vertical. The contacts can be silver, gold, or gold-over-silver. The slider lengths can be chosen from 1.3 mm to 12 mm; the standard is 5 mm.
Applications for the slide switches are varied: car accessories, power supplies, control boards, or other instruments, for example.
MFP/MFS 126/226 Slide Switch Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | MFP 126 D-RA | MINIATURE SLIDE SWITCH, STANDARD | 526 - Immediate | $2.84 | Details weergeven |
![]() | ![]() | MFP 126 DB-PC | MINIATURE SLIDE SWITCH, STANDARD | 193 - Immediate | $3.05 | Details weergeven |
![]() | ![]() | MFP 126 E-PC | MINIATURE SLIDE SWITCH, STANDARD | 329 - Immediate | $2.94 | Details weergeven |
![]() | ![]() | MFP 226 P-PC | SLIDE SWITCH, ON-OFF-ON, SILVER- | 185 - Immediate | $2.81 | Details weergeven |
![]() | ![]() | MFP 226-N-PC | MINIATURE SLIDE SWITCH, STANDARD | 1367 - Immediate | $2.79 | Details weergeven |
![]() | ![]() | MFS 126 D | SLIDE SWITCH, ON-ON, SILVER-PLAT | 461 - Immediate | $2.22 | Details weergeven |
![]() | ![]() | MFS 126 DB | MINIATURE SLIDE SWITCH, WITH EAR | 518 - Immediate | $3.05 | Details weergeven |
![]() | ![]() | MFS 126 E | SLIDE SWITCH, ON-OFF-ON, SINGLE | 439 - Immediate | $2.47 | Details weergeven |
![]() | ![]() | MFS 226 N | SLIDE SWITCH, ON-ON, SILVER-PLAT | 226 - Immediate | $2.22 | Details weergeven |
![]() | ![]() | MFS 226 P | SLIDE SWITCH, ON-OFF-ON, SILVER- | 498 - Immediate | $2.76 | Details weergeven |