SMT Directional Couplers

Knowles DLI's SMT directional couplers feature an operating temperature range of -55°C to +125°C

Image of Knowles Dielectric Labs' SMT Directional CouplersKnowles DLI’s surface-mount directional coupler series span the frequency spectrum of C, X, and Ku bands. Both 10 dB and 20 dB coupling values are available within each frequency band both with a common footprint for maximum flexibility. These couplers incorporate DLI’s low loss high permittivity ceramics, which provide small size and temperature stability. These couplers offer a turnkey surface-mount solution for high frequency power monitoring.

Features
  • Small size
  • Frequency stable over temperature
  • Solder surface mountable
  • Excellent repeatability
  • Operating temperature: -55°C to +125°C
  • Characteristic impedance: 50 Ω

SMT Directional Couplers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF DIR COUPLER 4GHZ-8GHZ SMDFPC06073RF DIR COUPLER 4GHZ-8GHZ SMD474 - Immediate$24.74Details weergeven
RF DIR COUPLER 24GHZ-33GHZ SMDFPC07183RF DIR COUPLER 24GHZ-33GHZ SMD35 - Immediate$26.70Details weergeven
RF DIR COUPLER 6GHZ-18GHZ SMDFPC06913RF DIR COUPLER 6GHZ-18GHZ SMD228 - Immediate$26.70Details weergeven
RF DIR COUPLERFPC06701RF DIR COUPLER0 - Immediate$25.55Details weergeven
RF DIR COUPLER 8GHZ-12GHZ SMDFPC06074RF DIR COUPLER 8GHZ-12GHZ SMD241 - Immediate$42.05Details weergeven
RF DIR COUPLER 12GHZ-18GHZ SMDFPC06075RF DIR COUPLER 12GHZ-18GHZ SMD0 - Immediate$32.66Details weergeven
RF DIR COUPLER 8GHZ-12GHZ SMDFPC06077RF DIR COUPLER 8GHZ-12GHZ SMD1096 - Immediate$32.66Details weergeven
RF DIR COUPLER 12GHZ-18GHZ SMDFPC06078RF DIR COUPLER 12GHZ-18GHZ SMD329 - Immediate$35.35Details weergeven
RF DIR COUPLERFPC06700RF DIR COUPLER0 - Immediate$34.06Details weergeven
RF DIR COUPLERFPC07180RF DIR COUPLER228 - Immediate$44.04Details weergeven
RF DIR COUPLER 20GHZ-40GHZ SMDFPC07181RF DIR COUPLER 20GHZ-40GHZ SMD598 - Immediate$27.35Details weergeven
RF DIR COUPLER 20GHZ-40GHZ SMDFPC07182RF DIR COUPLER 20GHZ-40GHZ SMD712 - Immediate$25.56Details weergeven
RF DIR COUPLERFPC06882RF DIR COUPLER50 - Immediate$21.78Details weergeven
RF DIR COUPLER 40GHZ SMDFPC06881RF DIR COUPLER 40GHZ SMD0 - Immediate$22.75Details weergeven
RF DIR COUPLER 4GHZ-8GHZ SMDFPC06076RF DIR COUPLER 4GHZ-8GHZ SMD433 - Immediate$24.74Details weergeven
RF DIR COUPLER 6GHZ-18GHZ SMDFPC06719RF DIR COUPLER 6GHZ-18GHZ SMD928 - Immediate$34.57Details weergeven
Published: 2018-01-23