RN73R2E Thin-Film Resistors

KOA's resistors feature a high-humidity protective coating to offer greater moisture resistance

Image of KOA's RN73R2E Thin Film ResistorsKOA's thin-film metal chip resistors feature a high heat resistance of up to +155°C and an ultra-high precision tolerance of ±0.05%. The RN73R offers enhanced moisture resistance (+85°C ±2°C, +85% ±5% RH, 1000 h) using a special protective layer over a resistive film construction.

The RN73R2E chip resistor also features a power rating of 0.25 W and TCR values of ±10 ~ ±100 ppm/°C. The 1210 (2E) offers a precision tolerance of 0.05% ~ 1.0% and a resistance range of 10 Ω ~ 1 MΩ. Additionally, the RN73H2E is AEC-Q200 qualified and is available with lead-free terminations to meet EU RoHS requirements. Used primarily as reliable precision resistors that are robust to humidity and high temperatures (+155°C), RN73R2E chip resistors are ideal for applications within the transportation, avionics, and medical markets. Specifically, these resistors are designed for any applications where high temperatures and high humidity are design considerations. These chip resistors feature a power rating range of 0.063 W to 0.25 W, resistances up to 1.5 MΩ, and maximum working voltages between 50 V and 200 V.

Features
  • AEC-Q200 qualified
  • Endurance at +85°C (1,000 h): ∆R of ±0.1%
  • High temperature exposure: ∆R of ±0.25%
  • High precision type ±0.05% is also available
  • Low current noise
  • Improved moisture resistance from high-humidity protective coating
  • Suitable for control circuits in various industrial equipment
  • Products meet EU-RoHS requirements
  • Rated ambient temperature of +85°C
  • Maximum rated temperature up to +155°C
Applications
  • Automotive electronics
  • Industrial equipment
  • Measurement equipment

RN73R2E Thin-Film Resistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVermogen (watt)SamenstellingVermogen (watt)Available QuantityPrijsDetails weergeven
RESISTOR THIN FILM 1210 SIZERN73R2ETTD20R8B25RESISTOR THIN FILM 1210 SIZE0,25W, 1/4WMetaalfilm0,25W, 1/4W4981 - Immediate$0.49Details weergeven
RESISTOR THIN FILM 1210 SIZERN73R2ETTD1100B25RESISTOR THIN FILM 1210 SIZE0,25W, 1/4WMetaalfilm0,25W, 1/4W4877 - Immediate$0.49Details weergeven
RESISTOR THIN FILM 1210 SIZERN73R2ETTD16R2B25RESISTOR THIN FILM 1210 SIZE0,25W, 1/4WMetaalfilm0,25W, 1/4W4995 - Immediate$0.49Details weergeven
RESISTOR THIN FILM 1210 SIZERN73R2ETTD20R5B25RESISTOR THIN FILM 1210 SIZE0,25W, 1/4WMetaalfilm0,25W, 1/4W0 - Immediate$0.22Details weergeven
RESISTOR THIN FILM 1210 SIZERN73R2ETTD18R7B25RESISTOR THIN FILM 1210 SIZE0,25W, 1/4WMetaalfilm0,25W, 1/4W4980 - Immediate$0.49Details weergeven
RESISTOR THIN FILM 1210 SIZERN73R2ETTD1210B25RESISTOR THIN FILM 1210 SIZE0,25W, 1/4WMetaalfilm0,25W, 1/4W0 - Immediate$0.49Details weergeven
RESISTOR THIN FILM 1210 SIZERN73R2ETTD89R8B25RESISTOR THIN FILM 1210 SIZE0,25W, 1/4WMetaalfilm0,25W, 1/4W4890 - Immediate$0.49Details weergeven
RESISTOR THIN FILM 1210 SIZERN73R2ETTD1500B25RESISTOR THIN FILM 1210 SIZE0,25W, 1/4WMetaalfilm0,25W, 1/4W3915 - Immediate$0.49Details weergeven
RESISTOR THIN FILM 1210 SIZERN73R2ETTD1000A10RESISTOR THIN FILM 1210 SIZE0,25W, 1/4WMetaalfilm0,25W, 1/4W3246 - Immediate$1.14Details weergeven
Published: 2020-11-23