Power Over Ethernet (PoE) Power Supplies

TE Connectivity's power supplies are auto-ranging on the input and have a regulated voltage output

Image of TE Connectivity Wireless Power-Over-Ethernet Power SuppliesTE Connectivity's POE-xxi family are advanced 802.3af compliant power supply/power inserters. The power supplies are auto-ranging on the input and have a regulated voltage output. They have overload and short circuit protection in addition to Ethernet surge suppression built in. The POE-xxi family are not proprietary units. They will function with any equipment that is compliant with the IEEE 802.3af PoE Standard. For all “i” models, the power is supplied on Ethernet pins 4/5 (V+) and 7/8 (V-). For the “iR” models, the power is supplied on Ethernet pins 4/5 (V-) and 7/8 (V+). The POE-xxi family come complete with a standard North American 115 VAC power cord. International cords are available upon request. A current indicator (-CI) model is available. The LED will be AMBER until >35 mA current flows to the end device which will turn the LED to GREEN. This is a good way to remotely monitor the connection between the PoE and the end device and to indicate that the end device is turned on. Using PoE to power remote devices has several advantages including:

  • The power supply can be centrally located where it can be attached to an uninterruptible power supply
  • The user can easily power on or reset the attached equipment from a remote location
  • There is no need to run additional power cabling to the device as power can be supplied over the CAT5 Ethernet cable
Features Applications
  • Carrier-class PoE system
  • Auto-ranging power supply/inserter
  • Built-in Ethernet surge protection to prevent equipment damage
  • Overload and short circuit protection
  • Minimum cross-talk and insertion loss
  • Advanced switching technology; runs cool
  • Powers clients which accept power on unused Ethernet pins 4, 5, 7, 8
  • FCC and CE approved
  • CI option available
  • Remote routers, access points, and bridges
  • Remove networking equipment
  • SOHO equipment
  • IP camera systems
  • 400 MHz to 10 GHz systems
  • IP phone systems
  • WiMAX

Power Over Ethernet (PoE) Power Supplies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - ingangAantal poortenAvailable QuantityPrijsDetails weergeven
POE INJECTOR 12W 12V DESKTOPPOE-12IPOE INJECTOR 12W 12V DESKTOP90 ~ 264 VAC10 - Immediate$58.63Details weergeven
POE INJECTOR 19.2W 24V DESKTOPPOE-24IPOE INJECTOR 19.2W 24V DESKTOP90 ~ 264 VAC115 - Immediate$37.67Details weergeven
POE INJECTOR 24W 48V DESKTOPPOE-48IPOE INJECTOR 24W 48V DESKTOP90 ~ 264 VAC1225 - Immediate$33.29Details weergeven
POE SPLITTER 8W 12V DESKTOPPOE-12S-AFIPOE SPLITTER 8W 12V DESKTOP36 ~ 60V10 - Immediate$27.23Details weergeven
POE INJECTOR 16.2W 18V DESKTOPPOE-18IPOE INJECTOR 16.2W 18V DESKTOP90 ~ 264 VAC132 - Immediate$33.95Details weergeven
POE INJECTOR 19.2W 24V DESKTOPPOE-24IRPOE INJECTOR 19.2W 24V DESKTOP90 ~ 264 VAC10 - Immediate$27.49Details weergeven
POE INJECTOR 19.2W 24V DESKTOPPOE-24IR-CIPOE INJECTOR 19.2W 24V DESKTOP90 ~ 264 VAC10 - Immediate$87.04Details weergeven
POE INJECTOR 16.8W 48V DESKTOPPOE-48IDPOE INJECTOR 16.8W 48V DESKTOP90 ~ 264 VAC10 - ImmediateSee Page for PricingDetails weergeven
Published: 2018-03-16