OptoTEC™ OTX/HTX Series

Tark Thermal Solutions’ OptoTEC OTX/HTX series of miniature thermoelectric coolers feature next gen thermoelectric materials to boost cooling capacity

Image of Laird Thermal Systems’ OptoTEC™ OTX/HTX SeriesTark Thermal Solutions’ OptoTEC OTX/HTX series of miniature thermoelectric coolers are designed for high-temperature environments found in telecom, industrial, autonomous, and photonics applications. Featuring next generation thermoelectric materials, the OptoTEC OTX/HTX series offers a 10% boost in cooling capacity, greater temperature differential, and higher efficiency than standard thermoelectric coolers. The OptoTEC series is available in two versions: OTX thermoelectric cooler is designed for operating temperatures up to +120°C and HTX thermoelectric cooler uses a higher temperature construction to operate in temperatures up to +150°C. The product series has passed Telcordia GR-468 CORE qualification to withstand harsh mechanical and environmental test standards, and manufacturing process controls have been enhanced to ensure high repeatability and long-life operation.

Features

  • Offering up to 10 Watts of cooling power
  • Footprints as small as 3 mm x 4 mm
  • Temperature differential ΔTmax (Qc = 0) of up to +82°C with a hot side temperature at +50°C
  • High heat pumping capacity and improved temperature stability for optoelectronic applications with tight geometric space constraints
Applications
  • Laser diodes
  • Optical transceivers
  • LiDAR
  • CMOS
  • Infrared range (IR) sensor

OptoTEC™ OTX Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
OTX08,08,F0,0303,11,W2.25387006791OTX08,08,F0,0303,11,W2.250 - Immediate$20.05Details weergeven
OTX08,18,F0,0505,11,W2.25387006650OTX08,18,F0,0505,11,W2.250 - Immediate$18.69Details weergeven
OTX08,31,F1,0707,11,RT,W2.25387006795OTX08,31,F1,0707,11,RT,W2.250 - Immediate$25.25Details weergeven
OTX08,66,F0,1009,11,RT,W2.25387006798OTX08,66,F0,1009,11,RT,W2.250 - Immediate$27.87Details weergeven
OTX12,65,F2A,1312,11,W2.25387006832OTX12,65,F2A,1312,11,W2.255 - Immediate$32.48Details weergeven
OTX12,65,F2A,1312,TB,W2.25387006834OTX12,65,F2A,1312,TB,W2.250 - Immediate$34.71Details weergeven
OTX12,66,F0,1211,TB,RT,W2.25387006836OTX12,66,F0,1211,TB,RT,W2.250 - Immediate$36.42Details weergeven
OTX12,66,F0,1211,11,W2.25387006837OTX12,66,F0,1211,11,W2.2523 - Immediate$31.96Details weergeven
OTX15,30,F2A,0610,11,W2.25387006839OTX15,30,F2A,0610,11,W2.2511 - Immediate$19.45Details weergeven
OTX15,31,F2A,0909,20,W2.25387006845OTX15,31,F2A,0909,20,W2.2526 - Immediate$28.68Details weergeven
OTX15,65,F2A,1312,11,W2.25387006847OTX15,65,F2A,1312,11,W2.2520 - Immediate$23.07Details weergeven
OTX15,66,F0,1211,11,W2.25387006891OTX15,66,F0,1211,11,W2.2530 - Immediate$30.40Details weergeven
OTX15,68,F1A,1313,11,W2.25387006893OTX15,68,F1A,1313,11,W2.2519 - Immediate$30.10Details weergeven
OTX19,23,F1N,0608,11,W2.25387006897OTX19,23,F1N,0608,11,W2.2516 - Immediate$34.11Details weergeven
OTX19,35,F1N,0612,11,W2.25387006898OTX19,35,F1N,0612,11,W2.250 - Immediate$36.94Details weergeven
OTX20,65,F2A,1312,11,W2.25387006926OTX20,65,F2A,1312,11,W2.250 - Immediate$22.62Details weergeven

OptoTEC™ HTX Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
HTX12,18,F2A,0606,11,RT,W2.25387007106HTX12,18,F2A,0606,11,RT,W2.2532 - Immediate$34.41Details weergeven
HTX12,18,F2A,0606,GG,W2.25387006534HTX12,18,F2A,0606,GG,W2.250 - Immediate$37.38Details weergeven
HTX12,65,F2A,1312,11,W2.25387007108HTX12,65,F2A,1312,11,W2.250 - Immediate$49.29Details weergeven
HTX12,65,F2A,1312,TB,RT,W2.25387007112HTX12,65,F2A,1312,TB,RT,W2.2524 - Immediate$53.67Details weergeven
HTX15,30,F2A,0610,11,W2.25387007113HTX15,30,F2A,0610,11,W2.2526 - Immediate$37.45Details weergeven
HTX15,31,F2A,0909,TB,W2.25387007115HTX15,31,F2A,0909,TB,W2.257 - Immediate$42.39Details weergeven
HTX15,65,F2A,1312,TB,W2.25387007117HTX15,65,F2A,1312,TB,W2.2510 - Immediate$57.10Details weergeven
HTX20,31,F2A,0909,11,W2.25387007120HTX20,31,F2A,0909,11,W2.250 - Immediate$31.07Details weergeven
HTX20,65,F2A,1312,11,W2.25387007122HTX20,65,F2A,1312,11,W2.251 - Immediate$52.29Details weergeven
HTX20,65,F2A,1312,TB,W2.25387007123HTX20,65,F2A,1312,TB,W2.250 - Immediate$54.48Details weergeven
Published: 2021-08-04