Thermoelectric Coolers
Tark Thermal Solutions’ thermoelectric coolers cover a wide range of cooling capacities and geometric footprints
Tark Thermal Solutions’ extensive portfolio of thermoelectric coolers covers a wide range of cooling capacities, temperature differentials, input power requirements, and geometric footprints. Standard finishing options are available to accommodate alternate lead lengths, lapping thickness tolerances, and moisture protective sealants. Standard pre-tinning and solder constructions are available to accommodate solderable mounting of the thermoelectric cooler to the heat exchanger or processing of the thermoelectric cooler through a reflow oven to solder onto an optoelectronic package.
Thermoelectric Coolers
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Grootte / afmetingen | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 108127040403 | PELTIER MODULE 30X30X3.2MM 3.9A | Vierkant - 30,00mm L x 30,00mm B | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 108161070003 | PC7-16-F1-4040-TA-W6 | Vierkant - 40,00mm L x 40,00mm B | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 430875-503 | PELTIER CP14,199,045,L1 W4.5 | Vierkant - 40,00mm L x 40,00mm B | 125 - Immediate | $36.12 | Details weergeven |
![]() | ![]() | 430874-503 | PELTIER CP14,199,06,L1 W4.5 | Vierkant - 40,00mm L x 40,00mm B | 24 - Immediate | $36.27 | Details weergeven |
![]() | ![]() | 66183-505 | PELTIER MOD CP14,51,06,L1,W4.5 | Rechthoekig - 62,00mm L x 9,50mm B | 47 - Immediate | $25.92 | Details weergeven |
![]() | ![]() | 108127040402 | PC4,12,F1,3030,TA,RT,W6 | Vierkant - 30,00mm L x 30,00mm B | 112 - Immediate | $36.56 | Details weergeven |
![]() | ![]() | 108161050002 | PC5,161,F1,4040,TA,RT,W6 | Vierkant - 40,00mm L x 40,00mm B | 13 - Immediate | $42.61 | Details weergeven |
![]() | ![]() | 108161070002 | PC7,161,F1,4040,TA,RT,W6 | Vierkant - 40,00mm L x 40,00mm B | 79 - Immediate | $39.44 | Details weergeven |
![]() | ![]() | 108127060001 | PC6,12,F1.4040,TA,RT,W6 | Vierkant - 40,00mm L x 40,00mm B | 13 - Immediate | $34.34 | Details weergeven |
![]() | ![]() | 108127086001 | PC8,12,F1,4040,TA,RT,W6 | Vierkant - 40,00mm L x 40,00mm B | 221 - Immediate | $28.17 | Details weergeven |
![]() | ![]() | 108139120001 | PC12,139,F1,3550,TA.RT.W6 | Rechthoekig - 50,00mm L x 35,00mm B | 94 - Immediate | $40.40 | Details weergeven |
![]() | ![]() | 16068-303 | MS3,052,10,17,11 WS,28AWG,PVC | Vierkant - 14,86mm L x 14,86mm B | 0 - Immediate | $120.07 | Details weergeven |
![]() | ![]() | 387001814 | ET12, 18, F2A, 0606, 11, W2.25 | Rechthoekig - 7,20mm L x 6,10mm B | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 4360021-503 | THERMOELECT | Rechthoekig - 12,29mm L x 6,20mm B | 0 - Immediate | $30.18 | Details weergeven |
![]() | ![]() | 387001816 | ET15,65,F2A,1312,11,W2.25 | Rechthoekig - 13,16mm L x 12,14mm B | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 387002329 | ET4,3,F1,1515,TA,RT,W4.5 | Vierkant - 15,00mm L x 15,00mm B | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 387001742 | ET4,7,F1,2323,TA,RT,W4.5 | Vierkant - 23,00mm L x 23,00mm B | 96 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 387001836 | ET7,3,F1,2020,TA,RT,W4.5 | Vierkant - 20,00mm L x 20,00mm B | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 387001746 | ET2,12,F2,3030,TA,RT,W6 | Rechthoekig - 34,00mm L x 30,00mm B | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 387001747 | ET2.3,49,F1,1919,TA,RT,W6 | Vierkant - 19,40mm L x 19,40mm B | 0 - Immediate | See Page for Pricing | Details weergeven |