xPico® 240 Embedded IoT Gateway

The Lantronix xPico 240 embedded IoT gateway features dual-band Wi-Fi®, antenna diversity, enterprise Wi-Fi security, and wireless connectivity management

Image of Lantronix xPico® 240 Embedded IoT GatewayThe Lantronix xPico 240 embedded gateway makes it easy to deploy robust Ethernet and Wi-Fi® connectivity without writing complex drivers. The compact SMT footprint of the xPico 240 allows it to fit into any design and operate in extreme environments.

Simplify embedded application development and go to market faster with the xPico 240 gateway’s built-in network communications engine and flexible system integration modes. Completely offload IoT communications from embedded microcontrollers when operating as a network co-processor or use it as a wireless microcontroller with the provided SDK. The field-tested TruPort® serial supports the transparent pass-through of hundreds of proprietary serial and standard Fieldbus protocols, and the TruPort Socket enables complete control over multiple connections via TCP, UDP, or TLS. Configure and control the gateway operation from the host microcontroller side using command mode or the network side with web service APIs and XML configuration data.

The xPico 240 embedded IoT gateway includes a comprehensive suite of built-in device security applications that offer robust and secure connections, data-at-rest protection for keys, configuration, secure boot and secure firmware-over-the-air (FOTA) updates, user role-based access control and fine-grained policy-based network service control.

Monitor, manage, and control devices from anywhere at any time with the ready-to-use software platform web application, providing software-defined automation with zero-touch provisioning across all devices and capturing device telemetry data for event management and analysis.

Features
  • Robust connectivity for reliable data access and management
  • Highly integrated Wi-Fi in a compact design
  • Comprehensive device security framework
  • Centralized device management platform
  • Dual-band Wi-Fi (802.11 a/b/g/n) and Ethernet
  • Automatic network connection management
  • Concurrent soft AP + client mode for direct wireless service access without disrupting machine field operations
  • Enables operation as network co-processor or wireless MCU
  • Global certification (FCC, IC, ETSI, Japan, AU/NZS, China)
  • Industrial-grade design for operation in extreme environments (-40°C to +85°C)
  • Remote updates and device management via Percepxion™
Applications
  • Industrial automation
  • Medical devices
  • Responsive retail
  • Resource management

xPico® 240 Embedded IoT Gateway

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XPICO 240 802.11 EDGE CONNXPC240300B-02XPICO 240 802.11 EDGE CONN617 - Immediate$29.36Details weergeven
XPICO 240 802.11 ON-ANT EDGE CONXPC240400B-02XPICO 240 802.11 ON-ANT EDGE CON200 - Immediate$29.31Details weergeven
XPICO 240 802.11 LGAXPC240100B-02XPICO 240 802.11 LGA3560 - Immediate$51.78Details weergeven
XPICO 240 802.11 ON-ANT LGAXPC240200B-02XPICO 240 802.11 ON-ANT LGA196 - Immediate$51.71Details weergeven
XPICO 240 EMBEDDED IOT GW, 802.1XPC240200S-02XPICO 240 EMBEDDED IOT GW, 802.115 - Immediate$56.29Details weergeven
XPICO 240 EMBEDDED IOT GW, 802.1XPC240100S-02XPICO 240 EMBEDDED IOT GW, 802.125 - Immediate$56.36Details weergeven
XPICO 240 EMBEDDED IOT GW, 802.1XPC240400S-02XPICO 240 EMBEDDED IOT GW, 802.14 - Immediate$32.25Details weergeven
XPICO 240 EMBEDDED IOT GW, 802.1XPC240300S-02XPICO 240 EMBEDDED IOT GW, 802.12 - Immediate$32.29Details weergeven

Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
NETWORKING ANT 2.4/5GHZ 2.15 DBIACC-930-033-RNETWORKING ANT 2.4/5GHZ 2.15 DBI518 - Immediate$5.79Details weergeven
NETWORKING ANTENNA CAB MATCHPORT500-180-R-ACCNETWORKING ANTENNA CAB MATCHPORT95 - Immediate$3.57Details weergeven
NETWORKING ANTENNA CABLE500-182-R-ACCNETWORKING ANTENNA CABLE18 - Immediate$3.12Details weergeven
NETWORKING ANTENNA CAB MATCHPORT500-181-R-ACCNETWORKING ANTENNA CAB MATCHPORT0 - Immediate$3.00Details weergeven
ACCESSORY, CABLE, ANTENNA, U.FLACC-500-0378-00ACCESSORY, CABLE, ANTENNA, U.FL0 - Immediate$5.77Details weergeven
ACCESSORY, CABLE, ANTENNA, U.FLACC-500-0390-00ACCESSORY, CABLE, ANTENNA, U.FL0 - Immediate$5.41Details weergeven

Evaluation Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XPICO 240 EVALUATION KIT, EMBEDDXPC240300EKXPICO 240 EVALUATION KIT, EMBEDD9 - Immediate$97.41Details weergeven
Published: 2025-03-31