XPort® Compact Embedded Device Server

Lantronix's XPort compact embedded device server is an integrated solution to web-enable any device with serial capability

Image of Lantronix's XPort® Compact Embedded Device ServerThe Lantronix XPort compact embedded device server removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software inside a single embedded solution. The device includes all essential networking features, including a 10BaseT/100Base-TX Ethernet connection, a proven operating system, an embedded web server, e-mail alerts, a full TCP/IP protocol stack, and a 256-bit AES encryption for secure communications. This easy-to-embed networking processor module enables engineers to focus on their core competency while reducing development time and cost and increasing product value.

XPort is powered by Latronix's DSTni™ network processor SoC, which includes a 10/100 MAC/PHY and 256 KB of SRAM. It features a built-in web server for communications with a device via a standard internet browser. Web capability can be used for remote configuration, real-time monitoring, or troubleshooting. XPort has 512 KB of on-module Flash for web pages and software upgrades. It acts as a dedicated co-processor that optimizes network activities permitting the host microprocessor to function at maximum efficiency. With XPort users can embed intelligence into any electronic product for applications such as remote diagnostics and upgrades, asset tracking and replenishment, automation and control, power management, remote collaboration, and personalized content delivery.

Features
  • Minimal engineering effort required to web-enable virtually any electronic device
  • Remote command and control of edge devices
  • 256-bit AES encryption for secure communications
  • EM C/EMI compliant; RoHS compliant
  • Everything needed for network connectivity in a single RJ45 package
Applications
  • Alarm panels
  • Door access controllers
  • Vending machines
  • Telecommunications equipment
  • Surveillance systems
  • Marine equipment aboard ships
  • Remote power management controllers
  • Electric signboards
  • Fire alarms
  • ATMs
  • Power meter measurement devices
  • Oil and gas automation
  • Robotic controls
  • Gaming machines
  • Industrial machinery
  • Medical devices

XPort® Compact Embedded Device Server

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MOD DSTNI-EX 25MHZ 256KBXP1001000-05RIC MOD DSTNI-EX 25MHZ 256KB10573 - Immediate$48.33Details weergeven
Published: 2020-11-25