EasyLog USB

Lascar's simple and low-cost EasyLog USB

Image of Lascar's EasyLog USB Lascar's standalone USB data loggers measure a number of parameters including temperature, humidity, voltage, current, 4 mA to 20 mA, event/count/state, and carbon monoxide. EasyLog USB data loggers connect directly into the USB port of a PC or laptop. The free Windows software for set-up and data download is both streamlined and easy to use. Choose a logger name, sample rate, alarm levels, and start mode before recording. After data has been collected, it can be graphed or exported to Excel, PDF, graph, data, or summary report for further analysis.

Each data logger is supplied with a battery and features red/green LEDs to indicate data logging status. Some models include an LCD and pushbutton to show the most recent, maximum, and minimum readings while logging. Most temperature and temperature and humidity data loggers also provide waterproof protection for outdoor use.

Measurement Features
  • Temperature
  • Humidity
  • Thermocouple
  • Thermistor
  • Voltage
  • Current
  • Event, state, count
  • Carbon monoxide
  • Pressure
  • 21CFR options available
Applications
  • Environmental and weather monitoring
  • Agricultural and livestock
  • Food temperature monitoring
  • Building and site monitoring
  • Vaccine temperature monitoring
  • Museum and exhibitions
  • Cold chain in the pharma industry
  • Housing and business premises
  • Test and measurement
  • Health and chemical sensing

Evaluation Boards and Kits

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
OEM PACKAGED VOLTAGE DATA LOGEL-OEM-3OEM PACKAGED VOLTAGE DATA LOG85 - Immediate$49.49Details weergeven
DEV BOARD FOR EL-OEM-3EL-OEM-TESTDEV BOARD FOR EL-OEM-31 - Immediate$139.44Details weergeven

Electrical Testers Current Probes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpecificatiesKlasseAvailable QuantityPrijsDetails weergeven
DATA LOG VOLTAGE USBEL-USB-3DATA LOG VOLTAGE USBMeet DC-spanning 0 ~ 30 VDC-10 - Immediate$98.51Details weergeven
DATA LOG 4-20MA CURRENT LOOP USBEL-USB-4DATA LOG 4-20MA CURRENT LOOP USBMeet DC-stroom 4 ~ 20mA-47 - Immediate$98.51Details weergeven
DATA LOG AC/DC VOLTAGE 12HREL-USB-ACTDATA LOG AC/DC VOLTAGE 12HRMeet AC, DC-spanning 0 ~ 707 m VDC AC, 0 ~ 1 VDC-0 - ImmediateSee Page for PricingDetails weergeven

Environmental Testers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInclusiefAvailable QuantityPrijsDetails weergeven
DATA LOG HIGH ACCY TEMP AND RHEL-21CFR-2-LCD+DATA LOG HIGH ACCY TEMP AND RHBatterij, software0 - Immediate$176.29Details weergeven
DATA LOG TEMP AND HUM USBEL-21CFR-2-LCDDATA LOG TEMP AND HUM USBBatterij, software4 - Immediate$144.30Details weergeven
DATA LOG HUMID TEMP/DEW PT USBEL-USB-2+DATA LOG HUMID TEMP/DEW PT USBBatterij, software0 - Immediate$111.94Details weergeven

Specialty

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DATA LOGGER RECORDER USBEL-USB-5+DATA LOGGER RECORDER USB3 - Immediate$118.50Details weergeven
DATA LOGGER RECORDER USBEL-USB-5DATA LOGGER RECORDER USB1 - Immediate$100.89Details weergeven

Thermometers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType displayAvailable QuantityPrijsDetails weergeven
THERMO POCKET -31-176F W/DISPEL-21CFR-1-LCDTHERMO POCKET -31-176F W/DISPLCD1 - Immediate$121.82Details weergeven
THERMO POCKET -328-2462F DATAEL-21CFR-TCTHERMO POCKET -328-2462F DATA-1 - Immediate$133.26Details weergeven
THERMO POCKET -40-257F DATA LOGEL-21CFR-TP-LCD+THERMO POCKET -40-257F DATA LOGLCD1 - Immediate$192.66Details weergeven
Published: 2020-06-12