LT®3090 Linear Regulators

Analog Devices' 600 mA negative LDO+ offers rail-to-rail operation, programmable current limit, and output current monitor

Image of Analog Devices' LT3090 Linear RegulatorsAnalog Devices' LT3090 is a 600 mA, low-dropout negative linear regulator that is easily parallelable to increase output current or spread heat on surface-mounted boards. Designed with a precision current reference followed by a high-performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heatsink, output adjustability to zero, and low dropout voltage. The device can also be configured as a 3-terminal floating regulator.

The LT3090 features fast transient response, high PSRR, and output noise as low as 18 μVRMS. The LT3090 generates a wide output voltage range (0 V to -32 V) while maintaining unity gain operation. This yields virtually constant bandwidth, load regulation, PSRR, and noise, regardless of the programmed output voltage.

The LT3090 supplies 600 mA at a typical dropout voltage of 300 mV. Operating quiescent current is nominally 1 mA and drops to < 1 μA in shutdown. A single resistor adjusts the LT3090’s precision programmable current limit. The LT3090’s positive or negative current monitor either sources a current (0.5 mA/A) or sinks a current (1 mA/A) proportional to output current. Built-in protection includes reverse output protection, internal current limit with foldback, and thermal shutdown with hysteresis.

LT3090 Linear Regulators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC REG LIN NEG ADJ 600MA 10DFNLT3090EDD#PBFIC REG LIN NEG ADJ 600MA 10DFN0 - Immediate$6.16Details weergeven
IC REG LIN NEG ADJ 600MA 10DFNLT3090HDD#PBFIC REG LIN NEG ADJ 600MA 10DFN222 - Immediate$8.03Details weergeven
IC REG LIN NEG ADJ 600MA 12MSOPLT3090HMSE#PBFIC REG LIN NEG ADJ 600MA 12MSOP73 - Immediate$8.03Details weergeven
IC REG LIN NEG ADJ 600MA 10DFNLT3090IDD#PBFIC REG LIN NEG ADJ 600MA 10DFN572 - Immediate$7.89Details weergeven
IC REG LIN NEG ADJ 600MA 12MSOPLT3090IMSE#PBFIC REG LIN NEG ADJ 600MA 12MSOP443 - Immediate$7.05Details weergeven
IC REG LIN NEG ADJ 600MA 12MSOPLT3090EMSE#PBFIC REG LIN NEG ADJ 600MA 12MSOP1268 - Immediate$6.16Details weergeven
IC REG LIN NEG ADJ 600MA 12MSOPLT3090MPMSE#PBFIC REG LIN NEG ADJ 600MA 12MSOP482 - Immediate$14.95Details weergeven
IC REG LIN NEG ADJ 600MA 10DFNLT3090MPDD#PBFIC REG LIN NEG ADJ 600MA 10DFN0 - Immediate$16.71Details weergeven
Published: 2014-02-19