LT3999 Low Noise, 1 A, 1 MHz Push-Pull DC/DC Driver

Analog Devices' LT3999 DC/DC driver for power distribution, isolated, and noise sensitive applications

Image of Analog Devices' LT3999 Push-Pull DC/DC DriverAnalog Devices' LT3999 is a low noise, 1 MHz push-pull monolithic, high voltage, high frequency DC/DC transformer driver providing isolated power. The LT3999 has two 1 A current limited power switches that switch out of phase. The duty cycle is programmable to adjust the output voltage. The switching frequency is programmed up to 1 MHz and can be synchronized to an external clock for more accurate placement of switcher harmonics. The input operating range is programmed with the precision undervoltage and overvoltage lockouts. The supply current is reduced to less than 1 μA during shutdown. A user-defined RC time constant provides an adjustable soft-start capability by limiting the inrush current at start-up. This regulator is available in a MSOP and DFN packages with temperature range up to -40°C to +150°C (TJ). The LT3999 is ideal for power distribution, isolated, and noise sensitive applications.

Image of Analog Devices' LT3999 Schematic
  Image of Analog Devices' Line Regulator Cycle Control
Features Applications
  • Voltage input: 2.7 V to 36 V
  • Dual 1 A switches with programmable current limit
  • Programmable switching frequency: 50 MHz to 1 MHz
  • ΔVIN compensation using duty cycle control
  • Temperature operating range: -40°C to +125°C (TJ), -40°C to +150°C (TJ)
  • Package/case: 10-DFN (3 x 3), 10-MSOP-EP
  • Distributed power
  • Low noise isolated supplies
  • Medical instruments and safety
  • Multiple output supplies
  • Positive-to-negative supplies
  • Noise immunity in data acquisition, RS232 and RS485

LT3999 Low Noise Push-Pull DC/DC Driver

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG PUSH-PULL ADJ 1A 10DFNLT3999EDD#PBFIC REG PUSH-PULL ADJ 1A 10DFN8778 - Immediate$7.16Details weergeven
IC REG PUSH-PULL ADJ 1A 10DFNLT3999EDD#TRPBFIC REG PUSH-PULL ADJ 1A 10DFN9743 - Immediate$7.16Details weergeven
IC REG PUSH-PULL ADJ 1A 10MSOPLT3999EMSE#PBFIC REG PUSH-PULL ADJ 1A 10MSOP1910 - Immediate$7.16Details weergeven
IC REG PUSH-PULL ADJ 1A 10MSOPLT3999EMSE#TRPBFIC REG PUSH-PULL ADJ 1A 10MSOP2288 - Immediate$7.16Details weergeven
IC REG PUSH-PULL ADJ 1A 10MSOPLT3999HMSE#PBFIC REG PUSH-PULL ADJ 1A 10MSOP0 - Immediate$8.66Details weergeven
IC REG PUSH-PULL ADJ 1A 10MSOPLT3999HMSE#TRPBFIC REG PUSH-PULL ADJ 1A 10MSOP0 - Immediate$8.66Details weergeven
IC REG PUSH-PULL ADJ 1A 10DFNLT3999IDD#PBFIC REG PUSH-PULL ADJ 1A 10DFN1844 - Immediate$8.01Details weergeven
IC REG PUSH-PULL ADJ 1A 10DFNLT3999IDD#TRPBFIC REG PUSH-PULL ADJ 1A 10DFN0 - Immediate$5.45Details weergeven
IC REG PUSH-PULL ADJ 1A 10MSOPLT3999IMSE#PBFIC REG PUSH-PULL ADJ 1A 10MSOP401 - Immediate$8.01Details weergeven
IC REG PUSH-PULL ADJ 1A 10MSOPLT3999IMSE#TRPBFIC REG PUSH-PULL ADJ 1A 10MSOP1623 - Immediate$8.01Details weergeven
IC REG PUSH-PULL ADJ 1A 10MSOPLT3999MPMSE#PBFIC REG PUSH-PULL ADJ 1A 10MSOP1184 - Immediate$19.40Details weergeven
IC REG PUSH-PULL ADJ 1A 10MSOPLT3999MPMSE#TRPBFIC REG PUSH-PULL ADJ 1A 10MSOP0 - Immediate$13.13Details weergeven
Published: 2018-01-30