LT8640/LT8643 Synchronous Step-Down Regulator

Analog Devices’ 42 V, 6 A synchronous step-down Silent Switcher® 2 with a 2.5 µA quiescent current

Image of Analog Devices' LT8640S Synchronous Step-Down RegulatorAnalog Devices' LT8640 and LT8643 synchronous step-down regulators feature second-generation Silent Switcher architecture, designed to minimize EMI/EMC emissions while delivering high efficiency at high switching frequencies. This includes the integration of bypass capacitors to optimize all the fast current loops inside and make it easier to achieve advertised EMI performance by reducing layout sensitivity. This performance makes the LT8640 and LT8643 ideal for noise-sensitive applications and environments.

The fast, clean, low-overshoot switching edges enable high-efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 30 ns minimum on-time allows high step-down ratios, even at high switching frequencies.

Burst Mode operation enables ultralow standby current consumption, forced continuous mode can control frequency harmonics across the entire output load range, or spread spectrum operation can further reduce EMI/EMC emissions. Soft-start and tracking functionality is accessed via the TR/SS pin, and an accurate input voltage UVLO threshold can be set using the EN/UV pin. A CLKOUT pin enables the synchronized of other regulators to the LT8640 and LT8643.

Features
  • Silent Switcher 2 architecture
  • Ultralow EMI/EMC emissions on any PCB
  • Eliminates PCB layout sensitivity
  • Internal bypass capacitors reduce radiated EMI
  • Optional spread spectrum modulation
  • High efficiency at high frequency
  • Up to 96% efficiency at 1 MHz, 12 VIN to 5 VOUT
  • Up to 95% efficiency at 2 MHz, 12 VIN to 5 VOUT
  • Wide input voltage range: 3.4 V to 42 V
  • 6 A maximum continuous output, 7 A peak output

Applications

  • Automotive and industrial supplies
  • General purpose step-down
  • Ultra-low quiescent Current Burst Mode® operation
  • 2.5 μA IQ regulating 12 VIN to 3.3 VOUT
  • Output ripple < 10 mVP-P
  • Fast minimum switch on-time: 30 ns
  • Low dropout under all conditions: 100 mV at 1 A
  • Forced continuous mode
  • Safely tolerates inductor saturation in overload
  • Adjustable and synchronizable: 200 kHz to 3 MHz
  • Output soft-start and tracking
Image of Analog Devices' LT8640S Synchronous Step-Down Regulator Typical Application Image of Analog Devices' LT8640S Synchronous Step-Down Regulator Graph

LT8640 Synchronous Step-Down Regulator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG BUCK ADJ 5A 20QFNLT8640EUDC#PBFIC REG BUCK ADJ 5A 20QFN0 - Immediate$11.52Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640EUDC#TRPBFIC REG BUCK ADJ 5A 20QFN2741 - Immediate$11.52Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640EUDC-1#PBFIC REG BUCK ADJ 5A 20QFN634 - Immediate$11.52Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640EUDC-1#TRPBFIC REG BUCK ADJ 5A 20QFN4256 - Immediate$11.52Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640HUDC#PBFIC REG BUCK ADJ 5A 20QFN298 - Immediate$13.15Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640HUDC#TRPBFIC REG BUCK ADJ 5A 20QFN0 - Immediate$13.15Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640HUDC-1#PBFIC REG BUCK ADJ 5A 20QFN0 - Immediate$13.15Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640HUDC-1#TRPBFIC REG BUCK ADJ 5A 20QFN0 - Immediate$8.01Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640IUDC#PBFIC REG BUCK ADJ 5A 20QFN5113 - Immediate$12.58Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640IUDC#TRPBFIC REG BUCK ADJ 5A 20QFN1440 - Immediate$12.58Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640IUDC-1#PBFIC REG BUCK ADJ 5A 20QFN553 - Immediate$12.58Details weergeven
IC REG BUCK ADJ 5A 20QFNLT8640IUDC-1#TRPBFIC REG BUCK ADJ 5A 20QFN2824 - Immediate$12.58Details weergeven
IC REG BUCK ADJ 6A 24LQFNLT8640SEV#PBFIC REG BUCK ADJ 6A 24LQFN100 - Immediate$12.10Details weergeven
IC REG BUCK ADJ 6A 24LQFNLT8640SIV#PBFIC REG BUCK ADJ 6A 24LQFN46 - Immediate$13.18Details weergeven

LT8643 Synchronous Step-Down Regulators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG BUCK ADJ 6A 24LQFNLT8643SEV#PBFIC REG BUCK ADJ 6A 24LQFN0 - Immediate$12.10Details weergeven
IC REG BUCK ADJ 6A 24LQFNLT8643SIV#PBFIC REG BUCK ADJ 6A 24LQFN3559 - Immediate$13.18Details weergeven

Demo Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR LT8640DC2202AEVAL BOARD FOR LT86401 - Immediate$102.48Details weergeven
EVAL BOARD FOR LT8640SDC2530AEVAL BOARD FOR LT8640S8 - Immediate$120.04Details weergeven
Published: 2017-04-14