LTM4626 20 V, 12 A, Step-Down µModule® Regulator

Analog Devices' DC/DC buck regulators for networking, diagnostic, and test systems

Image of Analog Devices' LTM4626 20 V, 12 A Step Down µModule RegulatorAnalog Devices' LTM4626 20 V, 12 A, step-down (buck) switching mode µModule (micromodule) regulator. This regulator comes in a tiny 6.25 mm x 6.25 mm x 3.87 mm BGA package. Included in the package are the switching controller, power FETs, inductor, and support components. Operating over an input voltage range of 3.1 V to 20 V, the LTM4626 supports an output voltage range of 0.6 V to 5.5 V, set by a single external resistor. Its high-efficiency design delivers up to 12 A continuous output current. Only bulk input and output capacitors are needed.

The LTM4626 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent, and overtemperature protection. The LTM4626 is designed for networking, diagnostic, and test systems.

Typical Applications

Image of Analog Devices' LTM4626 5VOUT from 7VIN to 40VIN Step-Down Converter Diagram

Image of Analog Devices' Derating, H-Grade, BIAS = 5V, DC2501A Demo Board Graph

Features
  • Input voltage range: 3.1 V to 20 V
  • 0.6 V to 5.5 V output voltage
  • 12 ADC output current
  • ±1.5% maximum total DC output voltage error over line, load, and temperature
  • Differential remote sensing amp
  • Current mode control, fast transient response
  • External frequency synchronization
  • Multiphase parallel current sharing with multiple LTM4626s
  • Output voltage tracking
  • Selectable discontinuous mode
  • Power good indicator
  • Overvoltage, overcurrent, and overtemperature protection
  • 6.25 mm x 6.25 mm x 3.87 mm BGA package
Applications
  • Medical diagnostic equipment
  • Telecom, Datacom, networking, and industrial equipment
  • Data storage rack units and cards
  • Test and debug systems

Eval Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingUitgangen en typeVermogen - uitgangSpanning - uitgangAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR LTM4626DC2665A-AEVAL BOARD FOR LTM46261 niet-geïsoleerde uitgang-1V0 - Immediate$65.74Details weergeven

LTM4626 Step-Down µModule Regulator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DC DC CONVERTER 0.6-5.5VLTM4626EY#PBFDC DC CONVERTER 0.6-5.5V4182 - Immediate$21.15Details weergeven
DC DC CONVERTER 0.6-5.5VLTM4626IY#PBFDC DC CONVERTER 0.6-5.5V3162 - Immediate$23.23Details weergeven
Published: 2019-03-01