nanoSplatch™ nSP250 RF Antenna

TE Connectivity Linx Wi-Fi/WLAN embedded antenna uses a grounded-line technique for outstanding performance

Image of TE Connectivity Linx nanoSplatch™ nSP250 RF AntennaTE Connectivity Linx nanoSplatch nSP250 is a surface-mount antenna for embedded Wi-Fi/WLAN and other 2.4 GHz or 5.8 GHz ISM or U-NII frequency band applications. It uses a grounded-line technique to achieve outstanding performance in a tiny surface-mount package. The nSP250 exhibits a low proximity effect with a very hemispherical radiation pattern, making it ideal for handheld devices and applications typically subject to interference. The nSP250 is available in tape-and-reel packaging and is designed for reflow-solder mounting directly to a printed circuit board for high-volume applications.

Features
  • Ultra-compact package (9.6 mm x 8.4 mm x 1.1 mm)
  • Excellent performance with the smallest ground plane (40 mm x 20 mm)
  • Resistant to proximity effect
  • Omnidirectional radiation pattern
  • Direct surface-mount PCB attachment
  • Reflow- or hand-solder assembly
  • High gain (2.7 dBi at 2.4 GHz, 3.7 dBi at 5.8 GHz)
  • High efficiency (66% at 2.4 GHz, 69% at 5.8 GHz)
Applications
  • Single- and dual-band Wi-Fi/WLAN/802.11
  • Bluetooth® and Zigbee®
  • Smart home networking
  • Sensing and remote monitoring
  • Hand-held devices
  • Internet of Things (IoT) devices
  • U-NII and ISM applications

nanoSplatch™ nSP250 RF Antenna

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF ANT 2.4GHZ 5.8GHZ CHIP SOLDERANT-DB1-NSP250-TRF ANT 2.4GHZ 5.8GHZ CHIP SOLDER7471 - Immediate$1.08Details weergeven
BOARD EVAL FOR ANT-DB1-NSP250AEK-DB1-NSP250BOARD EVAL FOR ANT-DB1-NSP2500 - Immediate$7.31Details weergeven

Related Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF ANT 2.4GHZ CHIP SOLDER SMDANT-2.4-USPRF ANT 2.4GHZ CHIP SOLDER SMD0 - Immediate$0.80Details weergeven
RF ANT 2.4GHZ CHIP SOLDER SMDANT-2.45-CHP-TRF ANT 2.4GHZ CHIP SOLDER SMD409 - Immediate$1.60Details weergeven
RF ANT 2.4GHZ DOME SLD TH 7MMANT-2.4-JJB-STRF ANT 2.4GHZ DOME SLD TH 7MM595 - Immediate$3.07Details weergeven
RF ANT 2.4GHZ DOME SLD TH 7MMANT-2.4-JJB-RARF ANT 2.4GHZ DOME SLD TH 7MM160 - Immediate$3.12Details weergeven
RF ANT 2.4GHZ/5.42GHZ FLAT CTRANT-2/5-HDP-2000-SMARF ANT 2.4GHZ/5.42GHZ FLAT CTR0 - Immediate$14.06Details weergeven
RF ANT 2.4GHZ/5.42GHZ FLAT CTRANT-2/5-HDP-2000-RPSRF ANT 2.4GHZ/5.42GHZ FLAT CTR0 - Immediate$9.32Details weergeven
RF ANT 2.4GHZ/5.42GHZ WHIP CTRANT-2/5-VDP-2000-RPSRF ANT 2.4GHZ/5.42GHZ WHIP CTR0 - Immediate$8.91Details weergeven
RF ANT 2.4GHZ-2.5GHZ WHIP CTRANT-2/5-VDP-2000-SMARF ANT 2.4GHZ-2.5GHZ WHIP CTR0 - Immediate$7.73Details weergeven
Published: 2019-08-09