AEC-Q200 Rev E Qualified Cartridge Fuses

Littelfuse’s 526, 527, and 828 series cartridge fuses provide reliable protection in extreme temperature environments

Image of Littelfuse’s AEC-Q200 Rev E Qualified Cartridge FusesLittelfuse’s 526, 527, and 828 series cartridge fuses are designed and tested to meet test requirements specified in AEC-Q200 Rev E. These robust fuses range from 500 VDC to 1000 VDC ratings and provide an excellent interrupting rating. In the latest electric vehicle designs, these fuses are ideal for the on-board chargers (OBCs) and power distribution units (PDUs).

Benefits
  • Eliminates the need for mounting accessories or lead-forming processes
  • Provides reliable protection in extreme temperature environments
  • Small size
  • Reduces qualification time to meet the requirements of AEC-Q200 Rev E standards
  • High breaking capacity
  • Voltage range: 500 VDC to 1000 VDC
Applications
  • OBCs
  • PDUs

AEC-Q200 Rev E Qualified Cartridge Fuses

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FUSE CERM 60A 300VAC 500VDC0526060.ZXISOPFUSE CERM 60A 300VAC 500VDC368 - Immediate$26.23Details weergeven
FUSE CERM 60A 300VAC 500VDC RAD0526060.UXTHPFUSE CERM 60A 300VAC 500VDC RAD357 - Immediate$22.48Details weergeven
FUSE CERAMIC 30A 1KVDC BOLT DOWN0828030.ZXISOPFUSE CERAMIC 30A 1KVDC BOLT DOWN362 - Immediate$32.02Details weergeven
FUSE CERM 30A 500VAC 500VDC RAD0527030.UXTHPFUSE CERM 30A 500VAC 500VDC RAD500 - Immediate$15.29Details weergeven
FUSE CERM 40A 500VAC 500VDC RAD0527040.UXTHPFUSE CERM 40A 500VAC 500VDC RAD702 - Immediate$15.77Details weergeven
FUSE CERM 50A 305VAC 305VDC RAD0527050.UXTHPFUSE CERM 50A 305VAC 305VDC RAD410 - Immediate$16.75Details weergeven
FUSE CERM 40A 500VAC 500VDC RAD0526040.UXTHPFUSE CERM 40A 500VAC 500VDC RAD590 - Immediate$20.12Details weergeven
FUSE CERM 30A 500VAC/VDC BOLT DN0526030.ZXISOPFUSE CERM 30A 500VAC/VDC BOLT DN157 - Immediate$20.64Details weergeven
FUSE CERM 50A 500VAC 500VDC RAD0526050.UXTHPFUSE CERM 50A 500VAC 500VDC RAD548 - Immediate$21.54Details weergeven
FUSE CERM 50A 500VAC/VDC BOLT DN0526050.ZXISOPFUSE CERM 50A 500VAC/VDC BOLT DN800 - Immediate$23.66Details weergeven
FUSE CERAMIC 20A 1KVDC RADIAL0828020.UXTHPFUSE CERAMIC 20A 1KVDC RADIAL1519 - Immediate$32.02Details weergeven
FUSE CERAMIC 25A 1KVDC RADIAL0828025.UXTHPFUSE CERAMIC 25A 1KVDC RADIAL1656 - Immediate$32.02Details weergeven
FUSE CERAMIC 15A 1KVDC RADIAL0828015.UXTHPFUSE CERAMIC 15A 1KVDC RADIAL1172 - Immediate$32.02Details weergeven
FUSE CERAMIC 25A 1KVDC BOLT DOWN0828025.ZXISOPFUSE CERAMIC 25A 1KVDC BOLT DOWN491 - Immediate$32.02Details weergeven
FUSE CERAMIC 20A 1KVDC BOLT DOWN0828020.ZXISOPFUSE CERAMIC 20A 1KVDC BOLT DOWN174 - Immediate$32.02Details weergeven
FUSE CERAMIC 15A 1KVDC BOLT DOWN0828015.ZXISOPFUSE CERAMIC 15A 1KVDC BOLT DOWN951 - Immediate$32.02Details weergeven
FUSE CERM 30A 500VAC 500VDC RAD0526030.UXTHPFUSE CERM 30A 500VAC 500VDC RAD243 - Immediate$19.16Details weergeven
FUSE CERM 40A 500VAC/VDC BOLT DN0526040.ZXISOPFUSE CERM 40A 500VAC/VDC BOLT DN311 - Immediate$22.48Details weergeven
FUSE CERAMIC 30A 1KVDC RADIAL0828030.UXTHPFUSE CERAMIC 30A 1KVDC RADIAL377 - Immediate$32.02Details weergeven
Published: 2023-09-22