High-Voltage, High-Current DC Contactor Relays – DCN Series

Littelfuse's relays provide reliable circuit disconnect for remote switching

Image of Littelfuse's DCN Series DC Contactor RelaysLittelfuse's DCN series high-current and high-voltage DC contactor relays are designed utilizing a magnetic arc blowout design combined with an inert gas-filled contact chamber that allows for making/breaking at higher voltages to be very reliable and safe.

These DC contactors are suitable for electric vehicle applications such as battery power supplies, charging pile, motor controls, circuit insulation, circuit protection, and safety devices for industrial machinery. The DCN series can be used in charging stations, uninterruptible power supplies, and other electronic control systems. These contactors are available with polarized and non-polarized contacts to best suit electrical systems applications.

Features
  • Continuous current capacity: up to 500 A
  • Switching voltage range: 450 VDC to 1,800 VDC
  • Wide input voltage range: 9 VDC to 72 VDC
  • Compact structure: helps reduce noise when it is turned on
  • Sealed IP67, gas-filled relay which prevents arcing
  • No mounting orientation restrictions
Applications
  • Battery electric vehicles
  • Hybrid electric vehicles
  • Material handling
  • Electric maintenance and transport vehicles
  • Industrial
  • UPS systems

DCN Series High-Voltage, High-Current DC Contactor Relays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DC CONTACTOR 50A 900V 12VINDCNLEV50-BNDC CONTACTOR 50A 900V 12VIN166 - Immediate$52.79Details weergeven
DC CONTACTOR 12V RELAY 50A 900VDCNLEV50-BDC CONTACTOR 12V RELAY 50A 900V0 - ImmediateSee Page for PricingDetails weergeven
DC CONTACTOR 30A 900V 24VINDCNSEV30-CDC CONTACTOR 30A 900V 24VIN0 - ImmediateSee Page for PricingDetails weergeven
DC CONTACTOR 100A 750V 12VINDCNLEV100-BNDC CONTACTOR 100A 750V 12VIN0 - ImmediateSee Page for PricingDetails weergeven
DC CONTACTOR 100A 750V 24VINDCNLEV100-CNDC CONTACTOR 100A 750V 24VIN0 - ImmediateSee Page for PricingDetails weergeven
DC CONTACTOR 50A 900V 12VINDCNLEV50-BANDC CONTACTOR 50A 900V 12VIN60 - Immediate$59.98Details weergeven
DC CONTACTOR 100A 750V 24VINDCNLEV100-CANDC CONTACTOR 100A 750V 24VIN0 - ImmediateSee Page for PricingDetails weergeven
DC CONTACTOR 50A 900V 24VINDCNLEV50-CASDC CONTACTOR 50A 900V 24VIN53 - Immediate$63.62Details weergeven
DC CONTACTOR 50A 900V 24VINDCNLEV50-CADC CONTACTOR 50A 900V 24VIN0 - ImmediateSee Page for PricingDetails weergeven
DC CONTACTOR 150A 900V 36VINDCNEV150-MADC CONTACTOR 150A 900V 36VIN0 - ImmediateSee Page for PricingDetails weergeven
Published: 2021-12-06