Omnipolar Magnetic Sensors
Littelfuse sensors are designed to effectively compensate for thermal drift, ensuring high performance in harsh conditions
The Littelfuse LF53464-08TMR angle sensor adopts a two orthogonal push-pull Wheatstone bridge design. Each bridge contains four high-sensitivity TMR sensing elements to produce a peak-to-peak output signal as large as 65% of the supply voltage, thereby eliminating many external signals, and amplifying the processing circuits needed in the applications.
The design of LF53466 high-precision magnetic angle sensors effectively compensates for thermal drift, ensuring high performance in harsh conditions.
- Tunneling magnetoresistance technology (TMR)
- X-Y axis sensing direction
- Wide range power supply voltage
- Differential output
- Rotary position sensors
- Steering wheel angle sensors
- Contactless potentiometers
- Absolute angle sensors
- Pedal position sensors
Omnipolar Magnetic Sensors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Voor meten | Technologie | Draaihoek - elektrisch, mechanisch | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LF53466-08TMR | EL-SENSORS | Hoek, draaipositie | Resistief | 0° ~ 360° | 0 - Immediate 21000 - Factory Stock | See Page for Pricing | Details weergeven |
![]() | ![]() | LF53464-08TMR | EL-SENSORS | Hoek, draaipositie | Magnetoresistief | 0° ~ 360° | 0 - Immediate 24000 - Factory Stock | See Page for Pricing | Details weergeven |